reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 3000 FC :: Wireless multimeter, Fluke 3000 FC

Item-No.: FLUKE 3000 FC
€302,10
Category of goods: 0


FLK-3000 FC


All the facts, right in the field. The Fluke 3000 FC True-RMS wireless multimeter with the Fluke Connect® app and ShareLive™ video call.

With its precision, reliability and ease of use, the Fluke 3000 FC wireless multimeter is the ideal solution for professional technicians. Independently tested for safe use in CAT IV 600 V/ CAT III 1000 V environments, the Fluke 3000 FC has all the features you need to troubleshoot and repair many problems in electrical and electronic systems. The Fluke 3000 FC gives you true-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging and provides frequency, capacitance, resistance, continuity and diode measurements. In addition, the Fluke 3000 FC provides higher 0.09% basic accuracy, a digital display showing up to three secondary measurements from remote modules, and a bright white backlight.

The Fluke 3000 FC Series wireless multimeter with the Fluke Connect® app has all the essentials for convenient test and measurement troubleshooting.
  • AC and DC voltage measurements to 1000 V

  • AC and DC current with 0.01 mA resolution

  • Continuity, resistance, diode test, capacitance and frequency measurements

  • MIN/MAX recording

  • CAT III 1000 V, Cat IV 600 V; IP54


Plus, the optional Fluke Connect wireless enabled modules measure AC, DC and AC+DC voltage, AC and DC current, plus temperature, all of which display on the Fluke 3000 FC Series wireless multimeter. Choose a standard clamp or flexible clamp to measure AC current. Mix and match modules to suit your unique measurement requirements. Read the primary measurement on the main display and up to three modules at any one time.

Display range: 6000 counts
Basic accuracy: 0.09%
AC voltage measurement: 0 - 1000 V AC
DC voltage measurement: 0 - 1000 V DC
Resistance measurement: 0 - 50 mohm
Diode test function
Capacitance measurement: 0 - 9999 µF
Frequency measurement: 0 - 99.99 kHz
Dimensions: 4.75 x 9.3 x 20.7 cm
Weight: 340 g

Included with delivery:
True-RMS Wireless Multimeter 3000 FC, TL175 test leads, AC175 alligator clips



Manufacturer : FLUKE
Factory number : 4401595
Package weight : 0.843 kg
RoHS : conform
Technical information