reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 289 FVF :: Combo kit with Fluke 289 and FlukeView® forms

Item-No.: FLUKE 289 FVF
€728,70
Category of goods: 0


FLUKE 289 FVF

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 50000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 6x AA (Mignon)
    • Hold function
    • Yes
  • Measures
    • Width
    • 102 mm
    • Height
    • 222 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 871 g

Maximize your productivity with the combo kit comprising Fluke 289 and FlukeView forms. With the integrated data logging and trend capture function the 289 allows you to track down elusive, intermittent problems, by monitoring equipment and devices with the corresponding functions while you do other tasks at the same time. Logged data from six different instruments or time periods can be overlapped, in order to detect the connection between cause and effect or to allow the execution of condition monitoring applications in the FVF software. You can get your data to create meaningful visual representations and tables for professional reports. The 289/FVF combo kit provides a practical, cost-effective approach for preventive maintenance; included in delivery is a soft carrying case.

Features of the Fluke 289:
• 50 ohm range: for measurements and comparisons of motor winding resistances, low-resistance measurements and other contact resistances. 50 ohm range with two ports and with a resolution of 1 mohm and a measuring current of 10 mA.
• Stored measurements provide a name and recall of measurements carried out in mobile use
• Real-time clock: enables automatic timestamps of stored readings
• The meter is upgradable and expandable on site, which allows you to stay up to date and to make use of added functions, as soon these become available.
• Recording of events and trends: is used for troubleshooting problems that occur sporadically and for load display.
• Multi Language User Interface
• Programmable buttons, scroll keys and easy navigation to access secondary functions. Definition of user-defined view is also possible.
• Basic accuracy 0.025% DC voltage
• AC bandwidth: 100 kHz
• True RMS of AC voltage and current for accurate measurements of complex signals or non-linear loads.
• Measurement of up to 10 A (20 A for the duration of 30 seconds, 10 A continuous operation)
• Capacitance range: 100 mF
• Temperature function
• Relative mode to extract the test lead resistance with low-impedance measurements or capacitance measurement
• Peak value detection for recording of short-term transients up to 250 µs
• High-quality test leads with crocodile clips
• Optical USB interface for easy transfer to the PC for documentation of measured data with the FVF software (not included).
• Navigation keys for quick selection of menu items and to scroll through information displays
• Internal memory for stand-alone logging of 200 hours.
• Easy storage of preferred measurement settings
• Continuity/conductance/capacity
• Large ¼-VGA display with a display range of 50,000 digits and white backlight. Results of several measurements can be simultaneously shown on the large display.
• The logging function with trending (TrendCapture) is an important tool for documenting target outputs of your structure, processes or systems. It is used for unattended monitoring, while performing other tasks. The device provides measurements graphically as a single line to improve detection of signal anomalies over a longer period of time, and stores up to 10,000 readings. With the built-in function for trending (TrendCapture) recorded readings can be graphically displayed without the use of a PC. (Optional software and interface cable).
• Recording multiple measurements or continuous data recording for more than 200 hours. This is particularly useful in determining the overall performance of a structure or for unattended monitoring.
• "i"- info button /built-in help for measurement functions. Do you need information about a specific function? Simply select the function and press the "i" key.
• Measurement function with low input impedance (LoZ). The measurement function with low input impedance prevents faulty readings by "phantom voltages". This mode is also recommended for checking for the presence or absence of voltage.
• Low-pass filter for precise voltage and frequency measurements on variable-speed drives and other electrical devices, in which the fundamental frequency harmonics overlap.

Included with delivery:
• Fluke 289 multimeter
• FlukeView® forms software with interface cable
• AC175 crocodile clips
• 80BK-A thermocouple probe
• TL71 silicon test load set
• TPAK magnet mounting kit
• C280 carrying case
• Jack plug



Manufacturer : FLUKE
Factory number : 3947812
Package weight : 2.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
  • Display
    • Display
    • 50000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 6x AA (Mignon)
    • Hold function
    • Yes
  • Measures
    • Width
    • 102 mm
    • Height
    • 222 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 871 g