reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 287 :: TRMS logging multimeter with trend display

Item-No.: FLUKE 287
€602,90
Category of goods: 0


Fluke 287/EUR


Now compatible with the Fluke Connect® mobile app
The Fluke 287 True-RMS Electronics Logging Multimeter with TrendCapture for electronic applications quickly documents design performance and graphically displays events. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend. The Fluke 287 packs more accuracy and convenience into a handheld multimeter than any other portable multimeter.

  • Compatible with Fluke Connect mobile app and all Fluke FC enabled test tools with optional ir3000 FC infrared connector (sold separately)

  • Share what you see with your team in an instant with ShareLive™ video call (requires Fluke Connect mobile app and ir3000 FC wireless connector)

  • TrendCapture graphically displays logged data session to quickly determine whether anomalies may have occurred

  • Zoom on trend provides unprecedented ability to view and analyse TrendCapture data; zoom in up to 14 times

  • Selectable ac filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy

  • Adjustable recording and auto hold thresholds, specify a percentage change in the readings that begins a new event

  • Large 50,000 count, 320 x 240 pixel (¼ VGA) display with white backlight. Multiple sets of measurement information can be simultaneously displayed

  • Logging function with expanded memory for unattended monitoring of signals over time. Using on-board TrendCapture users can graphically review logged readings without needing a PC. Store up to 15,000 recorded events.

  • On board help screens for measurement functions

  • Saved measurements allow you to name and recall measurements made in the field

  • Multilingual interface

  • Save multiple logging sessions before PC download is necessary

  • 0.025% basic DC accuracy

  • 100 kHz ac bandwidth

  • Real time clock for automatic time stamping of saved readings

  • True-RMS AC voltage and current for accurate measurements on complex signals or non-linear loads. AC bandwidth specified to 100 kHz

  • Measure up to 10 A (20 A for 30 seconds)

  • 100 mF capacitance range

  • Temperature function

  • Relative mode to remove test lead resistance from low ohms or capacitance measurements

  • Peak capture to record transients as fast as 250 μs

  • Premium test leads and alligator clips included

  • Amp jack plugs included

  • Optional FlukeView forms software enables you to document, store and analyse individual readings or a series of measurements, then convert them into professional-looking documents

  • Optional magnetic hanger allows you to hang the meter for easy viewing while freeing your hands to focus on the job

  • Limited lifetime warranty


DC voltage measurement: 0 - 1000 V DC
AC voltage measurement: 0 - 1000 V AC
DC measurement: 0 - 10 A DC
AC measurement: 0 - 10 A AC
Temperature measurement: -200 - 1350°C
Resistance measurement: 0 - 500 mohm
Capacitance measurement: 0 - 100 mF
Frequency measurement: 0 - 999.99 kHz
Power supply: 6 AA alkaline batteries
Duty cycle: 0.01% - 99.99%
Logging memory: Up to 10,000 readings
Dimensions (L x W x H): 22.2 x 10.2 x 6 cm
Weight: 871 g



Manufacturer : FLUKE
Factory number : 3947781
Package weight : 1.192 kg
RoHS : conform
Technical information