reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 279 FC :: Fluke 279 FC thermal multimeter

Item-No.: FLUKE 279 FC
€998,65
Category of goods: 0


FLUKE 279 FC


Find. Repair. Validate. Report.

The Fluke 279 FC is a fully equipped digital multimeter with integrated heat imaging that allows you to carry out your measurements in a purposeful way and increase your productivity. The thermal multimeter helps you find, repair, validate and report electrical issues, and also supports you throughout the entire troubleshooting process.
Thermal-imaging multimeters are a first-line troubleshooting tool for electrical equipment. They allow you to test hotspots on high-voltage equipment and transformers from a safe distance and to detect heat being given off by fuses, wires, insulators, connectors, splices and switches. Problematic areas can be inspected quickly and from a safe distance thanks to the Fluke 279 FC's heat-imaging camera. As the thermal multimeter combines two measuring devices in one, it lightens the load and increases your productivity.

  • Camera resolution: 80 x 60

  • 3.5-inch (8.89 cm) LCD colour display

  • The lithium-ion battery provides enough power for a full working day (more than 10 hours), under normal conditions

  • It has 15 measurement functions, including AC/DC voltage, resistance, continuity, capacitance, diode test, min./max., alternating current (with iFlex) and frequency

  • Automatic shut-off to save battery power

  • Safety according to CAT III 1000 V, CAT IV 600 V



Included
279 FC TRMS thermal multimeter, TL75 test leads, lithium-ion battery and charger



Manufacturer : FLUKE
Factory number : 4755570
Package weight : 1.5 kg
RoHS : conform
Technical information
Datasheet/manual