reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 123 :: Fluke ScopeMeter® 123

Item-No.: FLUKE 123
€1.606,50
Category of goods: 0


FLUKE 123

  • Product Description
  • Technical information
  • General
    • Type
    • ScopeMeter
    • Technology
    • 2 channels
    • Design
    • 20 MHz bandwidth
  • Display
    • Display
    • B/W LCD/72 x 72 mm/240 x 240 pixels
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • 2.5 GS/s (25 MS/s single shot)
  • Implementation
    • Safety
    • 600 V CAT III (EN 61010-1)
  • Measures
    • Length
    • 232 mm
    • Width
    • 115 mm
    • Height
    • 232 mm
  • Weights
    • Weight
    • 1200 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

ScopeMeter® 123: universal, robust and easy to use

Bandwidth: 20 MHz
Sampling rate: 1.25 GS/s repeated sampling, 25 MS/s single-shot sampling

• Digital 20-mHz- two-channel oscilloscope
• Two-channel true RMS digital multimeter, 5,000 digit display range
• Automatic measurements
• Two-channel recorder with TrendPlot™
• Automatic triggering Connect-and-VIEW™ for easy operation
• Shielded pair of test leads for all oscilloscope, resistance and continuity measurements
• Up to 7 hours of battery operation
• Safety tested to EN 61010 CAT III 600 V
• Optically isolated interface for PC connection
• Robust and compact housing

Included with delivery
Shielded test leads STL120
Test lead TL75
Clamping hook HC120
Earth cable with crocodile clips AC120
BNC adapter BB120
NiMH battery pack BP120MH
Power supply PM8907
User manual

- Max. real-time sampling rate 2: 25 MS/s
- Equivalence sampling rate: up to 2.5 GS/s (125, 124) or 1.25 GS/s (123).
- Inputs and A/D converter: 2
- Input sensitivity: 5 mV - 500 V/div
- Trigger types: Connect-and-View™, free run and single deflection, edge, video, external
- Glitch recording: 40 ns
- Oscilloscope measuring functions: automatic measurements: 26 (all tools) top
Maximum recording length: 512 min/max points per input



Manufacturer : FLUKE
Factory number : 2064239
Package weight : 2.443 kg
RoHS : conform
Technical information
  • General
    • Type
    • ScopeMeter
    • Technology
    • 2 channels
    • Design
    • 20 MHz bandwidth
  • Display
    • Display
    • B/W LCD/72 x 72 mm/240 x 240 pixels
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • 2.5 GS/s (25 MS/s single shot)
  • Implementation
    • Safety
    • 600 V CAT III (EN 61010-1)
  • Measures
    • Length
    • 232 mm
    • Width
    • 115 mm
    • Height
    • 232 mm
  • Weights
    • Weight
    • 1200 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual