reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 116 :: Digital handheld multimeter

Item-No.: FLUKE 116
€237,20
Category of goods: 0


FLUKE 116

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Test leads, battery, holster, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 33-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP42
    • Safety
    • IEC-61010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • -10 ... +50 °C
  • Measures
    • Width
    • 84 mm
    • Height
    • 167 mm
    • Depth
    • 46 mm
  • Weights
    • Weight
    • 550 g
  • Measuring range
    • DC Voltage
    • 600 (±0.5%+2) mV
    • DC Voltage
    • 6/60/600 (±0.5%+2) V
    • AC Voltage
    • 600 (±1.0%+3) mV
    • AC Voltage
    • 6/60/600 (±1.0%+3) V
    • DC Current
    • 600 (±1.0%+2) µA
    • AC Current
    • 600 (±1.5%+3) µA
    • Resistor
    • 600 (±0.9%+2) Ohm
    • Resistor
    • 6/60/600 (±0.9%+1) kOhm
    • Resistor
    • 6 (±0.9%+1) / 40 (±5%+2) MOhm
    • Capacitance
    • 1/10/100 (±1.9%+2) / 0.001...500 (±10%+2) µF
    • Capacitance
    • 0.1 ... 1 (±1.9%+2) / 1 ... 9.999 (±5%+20) mF
    • Temperature
    • -40...+400 (±1%+10) °C
    • Temperature
    • -40...+752 (±1%+10) °F
    • Frequency
    • 99.99/999.9 (±0.1%+2) Hz
    • Frequency
    • 9.999/50 (±0.1%+2) kHz

Compact true RMS meter for troubleshooting in the areas of heating, ventilation and air-conditioning. This measuring device has been specifically designed for heating, ventilation and air conditioning engineers. Temperature and microampere measurement enables malfunctions in heating, ventilation, air-conditioning systems and fire detectors to be diagnosed in minutes.

• Integrated thermometer for measurements in heating, ventilation and air conditioning (HVAC) systems
• Microampere measuring range for measurements of smoke detectors
• Low input impedance: prevents faulty readings due to phantom power
• Large white LED backlight to work in poorly lit areas
• Resistance, continuity, frequency and capacitance measurement
• Diode test
• Min/max/average value plus elapsed time to record signal fluctuations
• Compact and ergonomic design for one-handed operation
• Compatible with magnetic holder accessories (ToolPak™)
• Safety specification: CAT III, 600 V

Smallest resolution / Internal resistance
• U DC: 100 µV / 10 Mohm
• U AC: 100 µV / 5 Mohm
• I DC: 100 nA
• I AC: 100 nA
• R: 100 Mohm
• C: 1 nF
• Freq.: 10 Mhz
• Diode test: 1 mV
• Continuity test 1 ohm

Includes test leads, holster, 80BK temperature sensor, battery (9V block) and user manual



Manufacturer : FLUKE
Factory number : 2583601
Package weight : 0.754 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Test leads, battery, holster, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 33-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP42
    • Safety
    • IEC-61010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • -10 ... +50 °C
  • Measures
    • Width
    • 84 mm
    • Height
    • 167 mm
    • Depth
    • 46 mm
  • Weights
    • Weight
    • 550 g
  • Measuring range
    • DC Voltage
    • 600 (±0.5%+2) mV
    • DC Voltage
    • 6/60/600 (±0.5%+2) V
    • AC Voltage
    • 600 (±1.0%+3) mV
    • AC Voltage
    • 6/60/600 (±1.0%+3) V
    • DC Current
    • 600 (±1.0%+2) µA
    • AC Current
    • 600 (±1.5%+3) µA
    • Resistor
    • 600 (±0.9%+2) Ohm
    • Resistor
    • 6/60/600 (±0.9%+1) kOhm
    • Resistor
    • 6 (±0.9%+1) / 40 (±5%+2) MOhm
    • Capacitance
    • 1/10/100 (±1.9%+2) / 0.001...500 (±10%+2) µF
    • Capacitance
    • 0.1 ... 1 (±1.9%+2) / 1 ... 9.999 (±5%+20) mF
    • Temperature
    • -40...+400 (±1%+10) °C
    • Temperature
    • -40...+752 (±1%+10) °F
    • Frequency
    • 99.99/999.9 (±0.1%+2) Hz
    • Frequency
    • 9.999/50 (±0.1%+2) kHz
Datasheet/manual