reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 113 :: Digital handheld multimeter, TRMS

Item-No.: FLUKE 113
€129,95
Category of goods: 0


FLUKE 113

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Test leads, battery, holster, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 33-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP42
    • Safety
    • IEC-61010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • -10 ... +50 °C
  • Measures
    • Width
    • 85 mm
    • Height
    • 167 mm
    • Depth
    • 46 mm
  • Weights
    • Weight
    • 404 g
  • Measuring range
    • DC Voltage
    • 6/60/600 (±2.0%+3) V
    • AC Voltage
    • 6/60/600 (±2.0%+3) V
    • Resistor
    • 600 (±0.9%+2) Ohm
    • Resistor
    • 6/60 (±0.9%+1) kOhm
    • Capacitance
    • 1/10/100 (±1.9%+2) / 0.001...500 (±10%+2) µF
    • Capacitance
    • 0.1 ... 1 (±1.9%+2) / 1 ... 9.999 (±5%+20) mF

True RMS digital multimeter for installation testing.

The digital multimeter Fluke 113 enables basic unit settings and reconnection tests to be performed quickly and easily. This digital multimeter is easy to use and has features to identify practically all electrical problems quickly. Using Fluke VCHEK™ LoZ, a measurement function with low input impedance, the user can measure voltage and continuity simultaneously. The digital multimeter with its features such as compliance with the latest safety standards and a much larger and better readable display with backlighting is essential for every tool box.

• VCHEK™ LoZ low input impedance measurement function for simultaneous measurement of voltage or continuity
• True RMS for accurate AC voltage measurements with non-linear loads
• A large backlit display provides good readability, even in low-lit areas.
• Min/max function to record signal fluctuations
• Diode test for testing universal germanium, silicon and power diodes
• Integrated holster with test probe holders for easy storage
• Auto and manual range selection for improved user experience
• Compliance with the safety standards CAT III 600 V and IV 300 V for a higher degree of security
• Optional TPAK magnetic holder for hands-free operation

Display: 3 3/4 digit, LCD, 6000 counts
Basic accuracy: ±0.9%
Measuring range capacity: 1 nF - 9999 µF
AC/DC voltage measurement: 1 mV - 600 V
Measuring range resistance: 0.1 ohm - 60 kohm
Power supply: 9 V block
Security: CAT III 600 V
Dimensions (W x H x D): 84 x 167 x 46 mm
Weight: 550 g

Smallest resolution / Internal resistance
• U DC: 0.001 V / 3 kohm
• U AC: 0.001 V / 3 kohm
• R: 0.1 ohm
• Continuity test: 0.001 V

Incl. test leads, battery (9V block) and user manual



Manufacturer : FLUKE
Factory number : 3088053
Package weight : 0.79 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Test leads, battery, holster, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 33-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP42
    • Safety
    • IEC-61010-1, CAT III 600 V
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • -10 ... +50 °C
  • Measures
    • Width
    • 85 mm
    • Height
    • 167 mm
    • Depth
    • 46 mm
  • Weights
    • Weight
    • 404 g
  • Measuring range
    • DC Voltage
    • 6/60/600 (±2.0%+3) V
    • AC Voltage
    • 6/60/600 (±2.0%+3) V
    • Resistor
    • 600 (±0.9%+2) Ohm
    • Resistor
    • 6/60 (±0.9%+1) kOhm
    • Capacitance
    • 1/10/100 (±1.9%+2) / 0.001...500 (±10%+2) µF
    • Capacitance
    • 0.1 ... 1 (±1.9%+2) / 1 ... 9.999 (±5%+20) mF
Datasheet/manual