reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR DM93 :: TRMS digital multimeter, 40,000 counts, bluetooth

Item-No.: FLIR DM93
€409,00
Category of goods: 0


FLIR DM93


FLIR DM93 industry multimeter with true RMS measurement.

The new FLIR DM93 is a premium digital multimeter with advanced filtering for converter-controlled drives. It helps you in the exact analysis of non-sinusoidal waveforms and noise signals, which can occur with converter-controlled drives.

• The VFD mode filters the signals of variable-speed drives, and provides accurate voltage and frequency measurements during maintenance and troubleshooting.
• The LoZ mode eliminates stray voltages, which can occur in connection with long-term use.
• The powerful work light makes a flashlight unnecessary when carrying out tests in low-lit areas.
• The data logger function records electrical measurements and provides wireless data transmission.
• The built-in Bluetooth® wireless technology connects the FLIR DM93 with the FLIR Tools Mobile app on your compatible mobile device.
• The METERLiNK® technology integrates electrical measurements wirelessly in your IR images taken with METERLiNK-enabled FLIR thermal imaging cameras.

Features:
• Data recording: 20,000 points (125 days max.)
• Measurement of current and voltage
• Bright white LED backlight
• Analogue bar graph display
• Automatic AC/DC voltage
• Minimum value, maximum value, mean value
• Automatic shut-off
• Measurement holding function
• Relative value measurement function
• Peak value holding function
• Save, data retrieval

Included with delivery:
6 AAA batteries, instruction manual/CD, CAT IV silicone test leads, Type K temperature sensor (204°C), magnet lanyard and limited lifetime warranty

Technical data:
Display range: 40,000 counts
Max. Bluetooth® range 10 m
Over-voltage category: CAT IV 600 V, CAT III 1000 V
Data recording: 20,000 points (125 days max.)
DC voltage: 1000 V DC ±0.05%
AC voltage: 1000 V AC ±0.5%
VFD voltage: 1000 V ±0.5%
DC power: 10,000 A DC ±0.2%
AC power: 10,000 A ±1.0%
Resistance: 40 Mohm ±0.2%
Continuity threshold: 30 ohm ±0.2%
Frequency: 100 kHz ±5 digits
Capacity: 40 mF ±0.9%
Temperature: -200 to 1200°C ±1.0%
Diode test: 2 V ±1.5%



Manufacturer : FLIR
Factory number : DM93
Package weight : 1.037 kg
RoHS : conform
Technical information