reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEM DT-9989 :: TRMS digital multimeter + oscilloscope, Bluetooth

Item-No.: CEM DT-9989
€394,00
Category of goods: 0


CEM DT-9989

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Design
    • With oscilloscope and Bluetooth
  • Display
    • Display
    • 50000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
  • Implementation
    • Safety
    • EN 61010-1, CAT III, IV
    • Continuity Test
    • Yes
    • Diode check
    • Yes
    • Type of battery
    • Integrated battery
    • Hold function
    • Yes
  • Interfaces
    • Connection
    • Bluetooth

The new, professional DT-9989 true-RMS meter is a robust, waterproof multimeter that combines a digital multimeter with a digital storage oscilloscope in one hand-held instrument. The DT-9989 also has an integrated Bluetooth interface that enables it to communicate with a computer (software included) or a mobile device such as a smartphone or tablet (Android and iOS) via the "Meterbox" app. The measuring device has an extensive set of functions such as the precise measurement of voltage, current, frequency, resistance, capacitance, temperature, etc. A continuity test and a diode test are also available. A whole host of special features such as a data logger and trend capture function round off the range of functions.

Functions and features:
• Large 320 x 240-pixel colour LC display with 50,000 counts
• Integrated oscilloscope, 20 MHz, 50 MS/s real-time
• Data logging function with trend analysis for fast and easy measurement value analysis
• Bluetooth interface for easy communication with a computer or mobile device (Android/iOS)
• AC, AC+DC true-RMS measurement function
• High degree of accuracy for perfect results
• Large data memory for storing measurement values, recordings and trends
• Peak value detection for detecting brief interference signals
• Min./max./average measurement with time stamp
• Coils and low ohmic measurement range (50 ohm)
• Low-pass filter
• Meterbox IMM app for Android and iOS
• Fast bar graph analogue display with 40 segments
• Automatic/manual range selection
• AC/DC voltage measurement up to 1000 V AC/DC
• AC/DC current measurement up to 10 A
• Resistance measurement up to 50 mOhm
• Capacitance measurement up to 10 mF
• Frequency measurement up to 10 MHz
• Diode test, continuity measurement
• Temperature measurement range: -200°C to +1350°C
• Including hard-shell carry case for maximum security during storage and transport
• IP67 dust and splash-water protection
• TÜV/GS-certified safety
• Protection class CAT III 1000 V, CAT IV 600 V

Technical data:
General:
LC display; 3.5" colour display, 320 x 240 pixels
Basic accuracy: 0.005%
Interfaces: Bluetooth
Power supply: integrated rechargeable li-ion battery
Range selection: automatic/manual
Polarity indication: automatic
Overflow indication: OL
Safety: IEC61010, EN6101010-1, CAT III 1000 V, CAT IV 600 V, double insulated

Multimeter:
DC voltage measurement: 0 - 1000 V/1 µV/±0.025% +5 dgt.
AC voltage measurement: 0 - 1000 V/1 µV/±0.4% +40 dgt.
DC current measurement: 0 - 10 A/0.01 µA/±0.15% +2 dgt.
AC current measurement: 0 - 10 A/0.01 µA/±0.6% +5 dgt.
Temperature measurement: -200°C to 1350°C/0.1°C/±1.0%
Resistance: 0 - 50 mOhm/0.01 ohm/±0.05 % +2 dgt.
Capacity: 0 - 10 mF/0.001 nF/±1.0% +5 dgt.
Frequency: 0 - 10 MHz/0.01 Hz/±0.005 % +1 dgt.

Oscilloscope:
Bandwidth: 20 MHz
Channels: 1
Sampling rate: 50 MS/s real-time
Rise time: 10 ns
Vertical sensitivity: 50 mV - 200 V/div
Vertical resolution: 8-bit
Trigger modes: Free run, Edge
Input impedance: 1 mOhm/15 pF
Maximum input voltage: 1000 Vpp

Included with delivery:
Multimeter, transport case, charger, safety test leads with test probes, K-type adapter, K-type temperature test leads, software, user manuals (English, German)



Manufacturer : CEM
Factory number : DT-9989
Package weight : 2.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Design
    • With oscilloscope and Bluetooth
  • Display
    • Display
    • 50000 counts
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
  • Implementation
    • Safety
    • EN 61010-1, CAT III, IV
    • Continuity Test
    • Yes
    • Diode check
    • Yes
    • Type of battery
    • Integrated battery
    • Hold function
    • Yes
  • Interfaces
    • Connection
    • Bluetooth
Datasheet/manual