reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEM DT-9661 :: Industrial digital multimeter, 4000 counts

Item-No.: CEM DT-9661
€69,95
Category of goods: 0


CEM DT-9661


Modern, compact and robust digital multimeter in a waterproof housing, specially designed to withstand harsh environments. The multimeter has extensive features, such as precise current, voltage, resistance and capacitance measurement. Its functionality is rounded off by numerous special testing functions such as a diode test, a continuity test function and many more.

Functions and features:
• Large, contrast-rich 4000-count LC display, illuminated
• Analogue bar graph (41 segments)
• AC/DC voltage measurement up to 1000 V AC/DC
• AC/DC current measurement up to 10 A
• Resistance measurement up to 40 mOhm
• Capacitance measurement up to 4000 µF
• Frequency measurement up to 10 MHz
• Temperature measurement function -40 to +1000 °C
• High degree of accuracy for perfect results
• Automatic range selection
• Duty cycle 0.1% - 99.9%
• Diode test, continuity measurement
• Automatic shut-off function
• Min/max. function
• Relative value measurement function
• Data hold
• IP67 dust and splash-water protection
• TÜV/GS-certified safety
• Protection class CAT III 1000 V, CAT IV 600 V

Technical data:
LC display: 4000 counts
Basic accuracy: 0.1%
Range selection: automatic
DC voltage measurement: 0 - 1000 V/±0.5% +1 dgt.
AC voltage measurement: 0 - 1000 V/±1.0% +3 dgt.
DC current measurement: 0 - 10 A/±1.0% +2 dgt.
AC current measurement: 0 - 10 A/±1.2% +5 dgt.
Resistance: 0 - 40 mOhm/±1.0% +2 dgt.
Capacity: 0 - 4000 µF/±3.0% +5 dgt.
Frequency: 0 - 10 MHz/±0.1% +4 dgt.
Temperature -40 to +1000°C
Safety: IEC61010, EN6101010-1, CAT III 1000 V, CAT IV 600 V, double insulated
Dimensions: 180 x 82 x 57 mm
Weight: 255 g

Included with delivery:
Multimeter, safety test leads with test probes, carrying case, instructions (German, English)



Manufacturer : CEM
Factory number : DT-9661
Package weight : 0.73 kg
RoHS : conform
Technical information
Datasheet/manual