reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING MM P3 :: Digital handheld multimeter


BENNING MM P3

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Test leads, leather case, batteries (2x LR 44)
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT II 600 V, CAT III 300 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 2x LR 44
    • Hold function
    • Yes
    • Protection class
    • II
  • Measures
    • Width
    • 86 mm
    • Height
    • 132 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 130 g
  • Measuring range
    • DC Voltage
    • 400 (±0,7%+5) mV
    • DC Voltage
    • 4/40/400 (±0,6%+2) / 600 (±0,7%+2) V
    • AC Voltage
    • 400 (±1.5%+5) mV
    • AC Voltage
    • 4/40/400/600 (±0,9%+5) V
    • Resistor
    • 400 (±0,9%+5) Ohm
    • Resistor
    • 4/40/400 (±0,9%+2) kOhm
    • Resistor
    • 4/40 (±1.5%+5) MOhm
    • Capacitance
    • 50 (±5,0%+0,2nF) / 500 (±2,9%+5) nF
    • Capacitance
    • 5/50/100 (±2,9%+5) µF
    • Frequency
    • 5/50/500 (±0.3%+5) Hz
    • Frequency
    • 5/50/500 (±0.3%+5) kHz
    • Frequency
    • 5 (±0,3%+5) MHz
    • Duty cycle
    • 0,1...99,9 (±0,5%+3) %

Measuring device offering innovative functions and a modern design. Small, slim and elegant in its leather case, this measuring device wouldn't be out of place in your jacket pocket.

• High basic accuracy of 0.6% (VDC)
• Storage of the measurement result via HOLD function
• Automatic shut-off
• Overload protection in all areas
• Continuity and diode test
• Voltage, resistance, frequency and capacitance measurement
• With a depth of 12 mm, this device only weighs 130 g

Smallest resolution/internal resistance
• U DC: 100 µV/10 mohms
• U AC: 100 µV/10 mohms
• R: 100 mOhm
• C: 10 pF
• Freq.: 1 mHz
• Duty cycle: 0.1 %
• Diode test: 1 mV

Includes measuring leads, leather case and batteries (2x LR44)



Manufacturer : BENNING
Factory number : 044084
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Test leads, leather case, batteries (2x LR 44)
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT II 600 V, CAT III 300 V
    • Continuity Test
    • Acoustic (at <50 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 2x LR 44
    • Hold function
    • Yes
    • Protection class
    • II
  • Measures
    • Width
    • 86 mm
    • Height
    • 132 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 130 g
  • Measuring range
    • DC Voltage
    • 400 (±0,7%+5) mV
    • DC Voltage
    • 4/40/400 (±0,6%+2) / 600 (±0,7%+2) V
    • AC Voltage
    • 400 (±1.5%+5) mV
    • AC Voltage
    • 4/40/400/600 (±0,9%+5) V
    • Resistor
    • 400 (±0,9%+5) Ohm
    • Resistor
    • 4/40/400 (±0,9%+2) kOhm
    • Resistor
    • 4/40 (±1.5%+5) MOhm
    • Capacitance
    • 50 (±5,0%+0,2nF) / 500 (±2,9%+5) nF
    • Capacitance
    • 5/50/100 (±2,9%+5) µF
    • Frequency
    • 5/50/500 (±0.3%+5) Hz
    • Frequency
    • 5/50/500 (±0.3%+5) kHz
    • Frequency
    • 5 (±0,3%+5) MHz
    • Duty cycle
    • 0,1...99,9 (±0,5%+3) %
Datasheet/manual