reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING MM 9 :: Digital handheld multimeter

Item-No.: BENNING MM 9
€154,20
Category of goods: 0
Bargain Item!
Limited amount available.


BENNING MM 9

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, bag, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 4-digit
    • Display type
    • LCD
    • Display Format
    • 16 mm
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP30
    • Safety
    • EN 61010-1, CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic (at <100 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
    • Protection class
    • II
  • Measures
    • Width
    • 82 mm
    • Height
    • 164 mm
    • Depth
    • 44 mm
  • Specials
    • Operating temperature
    • 0 ... +50 °C
  • Weights
    • Weight
    • 365 g
  • Measuring range
    • DC Voltage
    • 600 (±0.5%+2) mV
    • DC Voltage
    • 6/60/600 (±0.5%+2) V
    • DC Voltage
    • 1 (±0.5%+2) kV
    • AC Voltage
    • 600 (±0,9%+5) mV
    • AC Voltage
    • 6/60/600/750 (±0,9%+5) V
    • DC Current
    • 600 (±1.0%+2) µA
    • DC Current
    • 6 (±1,0%+2) mA
    • DC Current
    • 6/10 (±1,0%+2) A
    • AC Current
    • 6/10 (±1.5%+5) A
    • Resistor
    • 6 (±0,7%+2) Ohm
    • Resistor
    • 6/60/600 (±0,7%+2) kOhm
    • Resistor
    • 6 (±1,0%+2) / 60 (±1,5%+2) MOhm
    • Capacitance
    • 6/60/60 (±1.9%+8) nF
    • Capacitance
    • 6/60/60 (±1.9%+8) µF
    • Capacitance
    • 6 (±1,9%+8) mF
    • Frequency
    • 6/60/600 (±0,01%+1) kHz
    • Frequency
    • 6/60 (±0,01%+1) MHz

Practical digital multimeter with TRUE RMS and the highest measurement category. The device enables measurements directly at the source of the low-voltage system and provides optimum protection against transient overvoltages.

• Handy, compact housing design
• Basic measurement types for current, voltage, resistance, continuity, diode, capacitance and frequency
• The highest measuring category CAT IV 600 V allows measurements to be taken directly at the source of the low-voltage installation
• Rugged housing design with integrated rubber protective frame
• VDE-approved

Smallest resolution/internal resistance
• U DC: 100 µV/10 mohms
• U AC: 100 µV/10 mohms
• I DC: 100 nA
• I AC: 1 mA
• R: 100 mOhm
• C: 1 pF
• Freq.: 1 Hz
• Diode test: 10 mV

Includes protective case, safety measuring leads, rubber holster and 9-V batteries



Manufacturer : BENNING
Factory number : 044078
Package weight : 0.689 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, bag, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 4-digit
    • Display type
    • LCD
    • Display Format
    • 16 mm
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP30
    • Safety
    • EN 61010-1, CAT III 1000 V, CAT IV 600 V
    • Continuity Test
    • Acoustic (at <100 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
    • Protection class
    • II
  • Measures
    • Width
    • 82 mm
    • Height
    • 164 mm
    • Depth
    • 44 mm
  • Specials
    • Operating temperature
    • 0 ... +50 °C
  • Weights
    • Weight
    • 365 g
  • Measuring range
    • DC Voltage
    • 600 (±0.5%+2) mV
    • DC Voltage
    • 6/60/600 (±0.5%+2) V
    • DC Voltage
    • 1 (±0.5%+2) kV
    • AC Voltage
    • 600 (±0,9%+5) mV
    • AC Voltage
    • 6/60/600/750 (±0,9%+5) V
    • DC Current
    • 600 (±1.0%+2) µA
    • DC Current
    • 6 (±1,0%+2) mA
    • DC Current
    • 6/10 (±1,0%+2) A
    • AC Current
    • 6/10 (±1.5%+5) A
    • Resistor
    • 6 (±0,7%+2) Ohm
    • Resistor
    • 6/60/600 (±0,7%+2) kOhm
    • Resistor
    • 6 (±1,0%+2) / 60 (±1,5%+2) MOhm
    • Capacitance
    • 6/60/60 (±1.9%+8) nF
    • Capacitance
    • 6/60/60 (±1.9%+8) µF
    • Capacitance
    • 6 (±1,9%+8) mF
    • Frequency
    • 6/60/600 (±0,01%+1) kHz
    • Frequency
    • 6/60 (±0,01%+1) MHz
Datasheet/manual