reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING MM 7-1 :: Digital handheld multimeter

Item-No.: BENNING MM 7-1
€221,80
Category of goods: 0


BENNING MM 7-1

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, bag, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 4-digit, 62-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 14 mm
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP30
    • Safety
    • IEC-1010-1, CAT IV 600 V, CAT III 1000 V
    • Continuity Test
    • Acoustic (at <30 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max/peak function)
    • Protection class
    • II
  • Specials
    • Specification
    • Real value measurement, non-contact voltage tester
    • Operating temperature
    • 0 ... +50 °C
  • Measures
    • Width
    • 94 mm
    • Height
    • 190 mm
    • Depth
    • 48 mm
  • Weights
    • Weight
    • 460 g
  • Measuring range
    • DC Voltage
    • 60 (±0,08%+10) / 600 (±0,08%+2) mV
    • DC Voltage
    • 6/60/600 (±0,08%+2) V
    • DC Voltage
    • 1 (±0,08%+2) kV
    • AC Voltage
    • 60/600 (±1.2%+5) mV
    • AC Voltage
    • 6/60/600 (±0.8%+3) V
    • AC Voltage
    • 1 (±0.8%+3) kV
    • DC Current
    • 60/600 (±0.8%+3) mA
    • DC Current
    • 6/10 (±0,8%+3) A
    • AC Current
    • 60/600 (±1,2%+3) mA
    • AC Current
    • 6/10 (±1,2%+3) A
    • Resistor
    • 600 (±0.8%+5) Ohm
    • Resistor
    • 6/60/600 (±0,8%+2) kOhm
    • Resistor
    • 6 (±0,8%+2) / 40 (±1,0%+5) MOhm
    • Capacitance
    • 1/10/100 (±1,2%+2) µF
    • Capacitance
    • 1/10 (±1,2%+2) mF
    • Temperature
    • -40..+400 (±1%+10) °C
    • Temperature
    • -40..+752 (±1%+18) °F
    • Frequency
    • 1 (±0,1%+2) Hz
    • Frequency
    • 1/10/100 (±0,1%+2) kHz

A digital multimeter with TRUE RMS that delivers reliable, accurate and reproducible measurement results even for distorted or non-sinusoidal signal sequences. Moreover, the device boasts important additional functions such as PEAK measurement (peak value detection) and a MIN/MAX measurement (minimum and maximum value hold) as well as a HOLD function. The device also offers an automatic AC/DC voltage detection function and an integrated volt sensor for contact-free signalling of phase voltages and cable breaks.

• Basic measurement types for current, voltage, resistance, continuity, diode, capacity, frequency and temperature
• Digital multimeter with TRUE RMS for industrial applications
• LCD display with analogue bar graph display and backlight
• Rugged housing design with integrated rubber protective frame

Smallest resolution/internal resistance
• U DC: 10 µV/10 mohms
• U AC: 100 µV/10 mohms
• I DC: 10 µA
• I AC: 10 µA
• R: 100 mOhm
• C: 1 nF
• Freq.: 10 mHz
• T: 0.1°C/0.1°F
• Diode test: 1 mV
• Continuity test: 0.1 Ohm

Includes protective case, safety measuring leads, rubber holster, magnet hanger with strap, temperature sensor, battery (9-V block) and instructions.



Manufacturer : BENNING
Factory number : 044085
Package weight : 0.886 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, bag, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 4-digit, 62-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 14 mm
    • Display illuminated
    • Yes
  • Implementation
    • Protection class
    • IP30
    • Safety
    • IEC-1010-1, CAT IV 600 V, CAT III 1000 V
    • Continuity Test
    • Acoustic (at <30 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max/peak function)
    • Protection class
    • II
  • Specials
    • Specification
    • Real value measurement, non-contact voltage tester
    • Operating temperature
    • 0 ... +50 °C
  • Measures
    • Width
    • 94 mm
    • Height
    • 190 mm
    • Depth
    • 48 mm
  • Weights
    • Weight
    • 460 g
  • Measuring range
    • DC Voltage
    • 60 (±0,08%+10) / 600 (±0,08%+2) mV
    • DC Voltage
    • 6/60/600 (±0,08%+2) V
    • DC Voltage
    • 1 (±0,08%+2) kV
    • AC Voltage
    • 60/600 (±1.2%+5) mV
    • AC Voltage
    • 6/60/600 (±0.8%+3) V
    • AC Voltage
    • 1 (±0.8%+3) kV
    • DC Current
    • 60/600 (±0.8%+3) mA
    • DC Current
    • 6/10 (±0,8%+3) A
    • AC Current
    • 60/600 (±1,2%+3) mA
    • AC Current
    • 6/10 (±1,2%+3) A
    • Resistor
    • 600 (±0.8%+5) Ohm
    • Resistor
    • 6/60/600 (±0,8%+2) kOhm
    • Resistor
    • 6 (±0,8%+2) / 40 (±1,0%+5) MOhm
    • Capacitance
    • 1/10/100 (±1,2%+2) µF
    • Capacitance
    • 1/10 (±1,2%+2) mF
    • Temperature
    • -40..+400 (±1%+10) °C
    • Temperature
    • -40..+752 (±1%+18) °F
    • Frequency
    • 1 (±0,1%+2) Hz
    • Frequency
    • 1/10/100 (±0,1%+2) kHz
Datasheet/manual