reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING MM 4 :: Digital handheld multimeter, MM 4, GS-tested

Item-No.: BENNING MM 4
€143,30
Category of goods: 0


BENNING MM 4

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
  • Specials
    • Operating temperature
    • 0 ... +50 °C

Successfully tried-and-tested a thousand times as well as tested and approved by the independent VDE Testing
and Certification Institute in accordance with international standards.
geprüft und zugelassen.

Suitable for the electrical engineering sector, servicing work (compact dimensions, two-hand operation) and industrial applications

• With current clamp attachment
• 3¾-digit LCD display (4200 pixels)
• DC/AC voltage (1 mV - 600 V), AC (0.1 A - 300 A), resistance (0.1 m - 42 m)
• Continuity test (50)/diode test (1.5 mA)
• Automatic/manual range selection, automatic shut-off, battery undervoltage display
• Measured value memory (HOLD), max. jaw size: 30 mm
• Measurement Category CAT III 300 V, CAT II 600 V
• Tested and approved in accordance with IEC/EN 61010-1, DIN VDE 0411

Includes case, batteries, measuring leads, measuring tips and crocodile clip



Manufacturer : BENNING
Factory number : 044073
Package weight : 0.479 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
  • Specials
    • Operating temperature
    • 0 ... +50 °C