reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING MM 10 :: Digital handheld multimeter, MM 10, GS-tested


BENNING MM 10

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, bag, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT IV 600 V, CAT III 1000 V
    • Continuity Test
    • Acoustic (at <25 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Hold function
    • Yes (with min/max function)

True RMS digital multimeter in measuring category CAT IV

Suitable for industrial applications (CAT IV 600 V, data recording), the electrical engineering sector, heating technology (µA DC measurement for adjustment work and fault elimination in heating systems)

• Four-digit, illuminated LCD display (6000 pixels)
• DC/AC voltage (0.1 mV - 750 V AC/1000 V DC), DC (0.1 µA - 10 A), AC (1 mA - 10 A), resistance (0.1 m - 60 m), frequency (1 Hz - 60 MHz), capacity (1 pF - 6 mF)
• Continuity test (100)/diode test (1.5 mA)
• Precision thanks to TRUE RMS
• Measuring (HOLD)/minimum and maximum value memory (MIN/MAX)
• Automatic/manual range selection, automatic shut-off, battery undervoltage display
• Measured value transfer via USB
• Measurement category: CAT IV 600 V, CAT III 1000 V
• Tested and approved in accordance with IEC/EN 61010-1, DIN VDE 0411

Includes rubber protective frame, case, battery, measuring leads, software, USB cable with adapter

Display range: 6,000
Basic accuracy: 0.5%
AC voltage: 0.1 mV - 750 V
DC voltage: 0.1 mV - 1,000 V
AC current: 1 mA - 10 A
DC current: 0.1 µA - 10 A
Resistance: 0.1 ohm - 60 mohms
Continuity/diode: Yes/yes
Frequency: 1 Hz - 60 MHz
Capacity: 1 pF - 6 mF
Interface: USB
Software: PC–Win MM 10
Memory function: HOLD, MAX/MIN
Measurement procedure: TRUE RMS
Measurement category: CAT IV 600 V



Manufacturer : BENNING
Factory number : 044079
Package weight : 0.821 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, bag, manual
  • Display
    • Display
    • 6000 counts
    • Display
    • 4-digit
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT IV 600 V, CAT III 1000 V
    • Continuity Test
    • Acoustic (at <25 ohm)
    • Diode check
    • Yes
    • Humidity
    • <80 % rH
    • Hold function
    • Yes (with min/max function)