reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMPROBE DM78C :: Multimeter in credit card format

Item-No.: AMPROBE DM78C
€58,50
Category of goods: 0


AMPROBE DM78C

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Battery, manual
  • Display
    • Display
    • 3200 Digits
    • Display
    • 3 3-/4-digit, 32-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 10 mm
  • Implementation
    • Safety
    • EN 61010-1, CAT II, III
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 2x LR 44
    • Hold function
    • Yes
  • Measures
    • Width
    • 56 mm
    • Height
    • 111.5 mm
    • Depth
    • 10.5 mm
  • Specials
    • Operating temperature
    • 0 ... +40 °C
  • Weights
    • Weight
    • 8.6 g
  • Measuring range
    • DC Voltage
    • 320 (±2,0%+2) mV
    • DC Voltage
    • 3,2 (±1,0%+2) / 32/320/450 (±2,0%+2) V
    • AC Voltage
    • 3,2/32/320/450 (±4,0%+5) V
    • Resistor
    • 320 (±2,0%+4) Ohm
    • Resistor
    • 3,2/32/320 (±2,0%+2) kOhm
    • Resistor
    • 3,2 (±6,0%+2) / 32 (±10%+2) MOhm

Multimeter in credit card format with 5 functions and 4 measuring ranges.

Small measuring device for mobile use with analogue segment display.

Smallest resolution/internal resistance
• U DC: 100 µV/100 MOhm
• U AC: 1 mV/11 MOhm
• R: 100 mOhm

Includes measuring cable set (black/red - permanently mounted on the device), 2x 1.5 V batteries LR44, carrying case, operating instructions.



Manufacturer : AMPROBE
Factory number : DM78C
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Battery, manual
  • Display
    • Display
    • 3200 Digits
    • Display
    • 3 3-/4-digit, 32-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 10 mm
  • Implementation
    • Safety
    • EN 61010-1, CAT II, III
    • Continuity Test
    • Acoustic (at <20 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 2x LR 44
    • Hold function
    • Yes
  • Measures
    • Width
    • 56 mm
    • Height
    • 111.5 mm
    • Depth
    • 10.5 mm
  • Specials
    • Operating temperature
    • 0 ... +40 °C
  • Weights
    • Weight
    • 8.6 g
  • Measuring range
    • DC Voltage
    • 320 (±2,0%+2) mV
    • DC Voltage
    • 3,2 (±1,0%+2) / 32/320/450 (±2,0%+2) V
    • AC Voltage
    • 3,2/32/320/450 (±4,0%+5) V
    • Resistor
    • 320 (±2,0%+4) Ohm
    • Resistor
    • 3,2/32/320 (±2,0%+2) kOhm
    • Resistor
    • 3,2 (±6,0%+2) / 32 (±10%+2) MOhm