reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMPROBE 5XP-A :: Universal multimeter with 6 functions

Item-No.: AMPROBE 5XP-A
€56,30
Category of goods: 0


AMPROBE 5XP-A

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holder etc.
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • Non-contact voltage detector
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT I, II, III
    • Continuity Test
    • Acoustic (at <40 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 72 mm
    • Height
    • 155 mm
    • Depth
    • 32 mm
  • Weights
    • Weight
    • 210 g
  • Measuring range
    • DC Voltage
    • 200 (±1,0%+1) mV
    • DC Voltage
    • 2/20/200 (±1.0%+1) V
    • DC Voltage
    • 1 (±1,0%+1) kV
    • AC Voltage
    • 200 (±1,5%+5) mV
    • AC Voltage
    • 2/20/200/750 (±1.5%+5) V
    • DC Current
    • 200 (±1,5%+1) µA
    • DC Current
    • 2/20/200 (±1,5%+1) mA
    • AC Current
    • 200 (±2.0%+5) µA
    • AC Current
    • 2/20/200 (±2,0%+5) mA
    • Resistor
    • 200 (±1,0%+4) Ohm
    • Resistor
    • 2/20/200 (±1,0%+4) kOhm
    • Resistor
    • 2 (±1,5%+4) / 20 (±3,0%+5) MOhm

Universal multimeter with 6 functions and 18 measuring ranges

Includes measuring cable set (black/red), holster, 9-V block, magnetic strips, operating instructions.



Manufacturer : AMPROBE
Factory number : 5XP
Package weight : 0.472 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holder etc.
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
  • Specials
    • Specification
    • Non-contact voltage detector
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT I, II, III
    • Continuity Test
    • Acoustic (at <40 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 72 mm
    • Height
    • 155 mm
    • Depth
    • 32 mm
  • Weights
    • Weight
    • 210 g
  • Measuring range
    • DC Voltage
    • 200 (±1,0%+1) mV
    • DC Voltage
    • 2/20/200 (±1.0%+1) V
    • DC Voltage
    • 1 (±1,0%+1) kV
    • AC Voltage
    • 200 (±1,5%+5) mV
    • AC Voltage
    • 2/20/200/750 (±1.5%+5) V
    • DC Current
    • 200 (±1,5%+1) µA
    • DC Current
    • 2/20/200 (±1,5%+1) mA
    • AC Current
    • 200 (±2.0%+5) µA
    • AC Current
    • 2/20/200 (±2,0%+5) mA
    • Resistor
    • 200 (±1,0%+4) Ohm
    • Resistor
    • 2/20/200 (±1,0%+4) kOhm
    • Resistor
    • 2 (±1,5%+4) / 20 (±3,0%+5) MOhm