reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMPROBE 38XR-A :: Professional digital handheld multimeter


AMPROBE 38XR-A

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holder etc.
  • Display
    • Display
    • 9999 counts
    • Display
    • 4 3-/4-digit, 41-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT III, IV
    • Continuity Test
    • Acoustic (at <40 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max/peak function)
  • Measures
    • Width
    • 96 mm
    • Height
    • 196 mm
    • Depth
    • 60 mm
  • Interfaces
    • Connection
    • RS-232
  • Weights
    • Weight
    • 492 g
  • Measuring range
    • DC Voltage
    • 1/10/100 (±0,25%+5) V
    • DC Voltage
    • 1 (±0,25%+5) kV
    • AC Voltage
    • 1/10/100/750 (±1,2%+10) V
    • DC Current
    • 100 (±0.5%+10) µA
    • DC Current
    • 1/10/100/400 (±0.5%+5) mA
    • DC Current
    • 10 (±1.5%+10) A
    • AC Current
    • 100 (±1,5%+20) µA
    • AC Current
    • 1/10/100 (±1,5%+20) / 400 (±2,0%+10) mA
    • AC Current
    • 10 (±2,5%+20) A
    • Resistor
    • 1/10/100 (±0.5%+8) kOhm
    • Resistor
    • 1 (±0.5%+8) / 10 (±1.0%+10) / 40 (±2.0%+10) MOhm
    • Capacitance
    • 40 (±3.0%+10) / 400 (±3.0%+5) nF
    • Capacitance
    • 4/40 (±3.0%±5) / 400 (±3.0%+10) µF
    • Temperature
    • -20...+10(±2%+4°C)/10...200(±1,0%+3°C)/200...1300 °C
    • Temperature
    • -4...+50(±2%+8°F)/50...400(±1%+6°F)/400...2372 °F
    • Frequency
    • 100 (±0.1%+5) Hz
    • Frequency
    • 1/10/100 (±0.1%+5) kHz
    • Frequency
    • 1/10 (±0.1%+5) MHz
    • Sound Level
    • -13 ... +50 (±0.7%+8) dB
    • Duty cycle
    • 0 ... 90 (±2.0%+20) %

Professional multimeter with true RMS value measurement procedures and optical RS-232 PC interface.

• Capacity, temperature and frequency measurement
• Diode and audible continuity test
• Attenuation measurement (dBm)
• MIN/MAX, relative and peak value measurement
• Automatic and manual measurement range selection
• Integrated data logger (data hold)
• Additional bar graph display (41 segments)
• Backlit display
• Shock and impact-resistant due to protective cover included as standard for the series

Smallest resolution/internal resistance
• U DC: 100 µV/10 MOhm
• U AC: 100 µV/10 MOhm
• I DC: 100 nA
• I AC: 100 nA
• R: 100 mOhm
• C: 10 pF
• Freq.: 100 mHz
• T: 1°C/1°F
• Sound level: 0.01 dB
• Duty cycle: 0.01%
• Diode test: 1 mV

Includes test leads, flexible K-type wire probe (0 - 200°C), magnetic holder, temperature adapter, 9 V battery, operating instructions



Manufacturer : AMPROBE
Factory number : 3454705
Package weight : 0.799 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holder etc.
  • Display
    • Display
    • 9999 counts
    • Display
    • 4 3-/4-digit, 41-segment bargraph
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Specials
    • Specification
    • Real value measurement
    • Operating temperature
    • 0 ... +50 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT III, IV
    • Continuity Test
    • Acoustic (at <40 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max/peak function)
  • Measures
    • Width
    • 96 mm
    • Height
    • 196 mm
    • Depth
    • 60 mm
  • Interfaces
    • Connection
    • RS-232
  • Weights
    • Weight
    • 492 g
  • Measuring range
    • DC Voltage
    • 1/10/100 (±0,25%+5) V
    • DC Voltage
    • 1 (±0,25%+5) kV
    • AC Voltage
    • 1/10/100/750 (±1,2%+10) V
    • DC Current
    • 100 (±0.5%+10) µA
    • DC Current
    • 1/10/100/400 (±0.5%+5) mA
    • DC Current
    • 10 (±1.5%+10) A
    • AC Current
    • 100 (±1,5%+20) µA
    • AC Current
    • 1/10/100 (±1,5%+20) / 400 (±2,0%+10) mA
    • AC Current
    • 10 (±2,5%+20) A
    • Resistor
    • 1/10/100 (±0.5%+8) kOhm
    • Resistor
    • 1 (±0.5%+8) / 10 (±1.0%+10) / 40 (±2.0%+10) MOhm
    • Capacitance
    • 40 (±3.0%+10) / 400 (±3.0%+5) nF
    • Capacitance
    • 4/40 (±3.0%±5) / 400 (±3.0%+10) µF
    • Temperature
    • -20...+10(±2%+4°C)/10...200(±1,0%+3°C)/200...1300 °C
    • Temperature
    • -4...+50(±2%+8°F)/50...400(±1%+6°F)/400...2372 °F
    • Frequency
    • 100 (±0.1%+5) Hz
    • Frequency
    • 1/10/100 (±0.1%+5) kHz
    • Frequency
    • 1/10 (±0.1%+5) MHz
    • Sound Level
    • -13 ... +50 (±0.7%+8) dB
    • Duty cycle
    • 0 ... 90 (±2.0%+20) %
Datasheet/manual