reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMPROBE 37XR-A :: Digital multimeter, 17-mm display, 10,000 digits

Item-No.: AMPROBE 37XR-A
€157,20
Category of goods: 0


AMPROBE 37XR-A

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holder etc.
  • Display
    • Display
    • 10000 Digits
    • Display
    • 4 3-/4-digit, 41-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 17 mm
  • Specials
    • Specification
    • Real effective value measurement, TTL logic test
    • Operating temperature
    • 0 ... +45 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT II, III
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max/peak function)
  • Measures
    • Width
    • 92 mm
    • Height
    • 195 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 1/10/100 (±0.1%+5) V
    • DC Voltage
    • 1 (±0.1%+5) kV
    • AC Voltage
    • 1/10/100 (±1,2%+10) / 750 (±2,0%+10) V
    • DC Current
    • 100 (±0.5%+10) µA
    • DC Current
    • 1/10/100/400 (±0.5%+5) mA
    • DC Current
    • 10 (±1.5%+10) A
    • AC Current
    • 100 (±1,5%+10) µA
    • AC Current
    • 1/10/100 (±1,5%+10) / 400 (±2,0%+10) mA
    • AC Current
    • 10 (±2.5%+10) A
    • Resistor
    • 1/10/100 (±0.5%+8) kOhm
    • Resistor
    • 1 (±0.5%+8) / 10 (±1.0%+10) / 40 (±2.0%+10) MOhm
    • Capacitance
    • 40 (±3.0%+10) / 400 (±3.0%+5) nF
    • Capacitance
    • 4/40 (±3.0%±5) / 400 (±3.0%+10) µF
    • Inductivity
    • 4/40/400 (±5,0+30) mH
    • Inductivity
    • 4/40 (±5,0+30) H
    • Frequency
    • 100 (±0.1%+5) Hz
    • Frequency
    • 1/10/100 (±0.1%+5) kHz
    • Frequency
    • 1/10 (±0.1%+5) MHz
    • Sound Level
    • -13 ... +50 (±0.7%+8) dB
    • Duty cycle
    • 0 ... 90 (±2.0%+20) %

High-precision true RMS digital multimeter for electronic measurements. With automatic range selection for particularly simple operation as well as a bright, blue backlight for dark working environments. With frequency, inductance and capacitance measurement as well as min/max/average value/relative value/data hold functions and analogue bar graph.

Smallest resolution
• U DC: 100 µV
• U AC: 100 µV
• I DC: 10 nA
• I AC: 10 nA
• C: 10 pF
• L: 1 µH
• Freq.: 10 mHz
• Sound level: 0.01 dB
• Duty cycle: 0.01%

Includes magnetic grip (magnetic holder e.g. as a hanger on the control cabinet door), holster, instructions, battery, test leads and adapter.



Manufacturer : AMPROBE
Factory number : 3454698
Package weight : 0.775 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holder etc.
  • Display
    • Display
    • 10000 Digits
    • Display
    • 4 3-/4-digit, 41-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 17 mm
  • Specials
    • Specification
    • Real effective value measurement, TTL logic test
    • Operating temperature
    • 0 ... +45 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT II, III
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max/peak function)
  • Measures
    • Width
    • 92 mm
    • Height
    • 195 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 1/10/100 (±0.1%+5) V
    • DC Voltage
    • 1 (±0.1%+5) kV
    • AC Voltage
    • 1/10/100 (±1,2%+10) / 750 (±2,0%+10) V
    • DC Current
    • 100 (±0.5%+10) µA
    • DC Current
    • 1/10/100/400 (±0.5%+5) mA
    • DC Current
    • 10 (±1.5%+10) A
    • AC Current
    • 100 (±1,5%+10) µA
    • AC Current
    • 1/10/100 (±1,5%+10) / 400 (±2,0%+10) mA
    • AC Current
    • 10 (±2.5%+10) A
    • Resistor
    • 1/10/100 (±0.5%+8) kOhm
    • Resistor
    • 1 (±0.5%+8) / 10 (±1.0%+10) / 40 (±2.0%+10) MOhm
    • Capacitance
    • 40 (±3.0%+10) / 400 (±3.0%+5) nF
    • Capacitance
    • 4/40 (±3.0%±5) / 400 (±3.0%+10) µF
    • Inductivity
    • 4/40/400 (±5,0+30) mH
    • Inductivity
    • 4/40 (±5,0+30) H
    • Frequency
    • 100 (±0.1%+5) Hz
    • Frequency
    • 1/10/100 (±0.1%+5) kHz
    • Frequency
    • 1/10 (±0.1%+5) MHz
    • Sound Level
    • -13 ... +50 (±0.7%+8) dB
    • Duty cycle
    • 0 ... 90 (±2.0%+20) %
Datasheet/manual