reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMPROBE 33XR-A :: Universal multimeter, 17-mm display, 2000 digits


AMPROBE 33XR-A

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holder etc.
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit, 41-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 17 mm
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • 0 ... +45 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT II, III
    • Continuity Test
    • Acoustic (at <35 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 92 mm
    • Height
    • 196 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 400 (±0,7%+1) mV
    • DC Voltage
    • 4/40/400 (±0,7%+1) V
    • DC Voltage
    • 1 (±0,7%+1) kV
    • AC Voltage
    • 400 (±1.5%+4) mV
    • AC Voltage
    • 4/40/400/750 (±1,5%+4) V
    • DC Current
    • 400 (±1,0%+1) µA
    • DC Current
    • 4/40/300 (±1,0%+1) mA
    • DC Current
    • 10 (±2,0%+3) A
    • AC Current
    • 400 (±1.5%+4) µA
    • AC Current
    • 4/40/300 (±1,5%+4) mA
    • AC Current
    • 10 (±2,5%+4) A
    • Resistor
    • 400 (±1.0%+4) Ohm
    • Resistor
    • 40 (±1,0%+4) kOhm
    • Resistor
    • 4 (±1,2%+4) MOhm
    • Capacitance
    • 4 (±5.0%±10) / 40/400 (±5.0%+5) µF
    • Capacitance
    • 4 (±5.0%+15) mF
    • Temperature
    • -20...+10(±2%+4°C)/10...200(±1.0%+3°C)/200...1000 °C
    • Temperature
    • -4...+50(±2%+8°F)/50...400(±1%+6°F)/400...1832 °F
    • Frequency
    • 4/40/400 (±0.1%+3) kHz
    • Frequency
    • 4/40 (±0.1%+3) MHz

Multimeter and component tester.

Universal multimeter for the maintenance, repair and installation of electrical and electromechanical devices. Manual range selection with temperature, frequency and capacitance measurement and data hold, min/max memory and analogue bar graph.

Smallest resolution/internal resistance
• U DC: 100 µV/10 MOhm
• U AC: 100 µV/10 MOhm
• I DC: 100 nA
• I AC: 100 nA
• R: 100 mOhm
• C: 100 nF
• Freq.: 1 Hz
• T: 1°C/1°F
• Diode test: 1 mV

Includes magnetic grip (magnetic holder e.g. as a hanger on the control cabinet door), holster, test leads and adapter, 9-V battery, spare fuse, instructions, temperature sensor and temperature adapter.



Manufacturer : AMPROBE
Factory number : 3454671
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Cable, battery, manual, holder etc.
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit, 41-segment bargraph
    • Display type
    • LCD
    • Display Format
    • 17 mm
  • Specials
    • Specification
    • Relative value measurement
    • Operating temperature
    • 0 ... +45 °C
  • Implementation
    • Safety
    • EN 61010-1, CAT II, III
    • Continuity Test
    • Acoustic (at <35 ohm)
    • Diode check
    • Yes
    • Humidity
    • <70 % rH
    • Type of battery
    • 1 x 9 V block
    • Hold function
    • Yes (with min/max function)
  • Measures
    • Width
    • 92 mm
    • Height
    • 196 mm
    • Depth
    • 60 mm
  • Weights
    • Weight
    • 400 g
  • Measuring range
    • DC Voltage
    • 400 (±0,7%+1) mV
    • DC Voltage
    • 4/40/400 (±0,7%+1) V
    • DC Voltage
    • 1 (±0,7%+1) kV
    • AC Voltage
    • 400 (±1.5%+4) mV
    • AC Voltage
    • 4/40/400/750 (±1,5%+4) V
    • DC Current
    • 400 (±1,0%+1) µA
    • DC Current
    • 4/40/300 (±1,0%+1) mA
    • DC Current
    • 10 (±2,0%+3) A
    • AC Current
    • 400 (±1.5%+4) µA
    • AC Current
    • 4/40/300 (±1,5%+4) mA
    • AC Current
    • 10 (±2,5%+4) A
    • Resistor
    • 400 (±1.0%+4) Ohm
    • Resistor
    • 40 (±1,0%+4) kOhm
    • Resistor
    • 4 (±1,2%+4) MOhm
    • Capacitance
    • 4 (±5.0%±10) / 40/400 (±5.0%+5) µF
    • Capacitance
    • 4 (±5.0%+15) mF
    • Temperature
    • -20...+10(±2%+4°C)/10...200(±1.0%+3°C)/200...1000 °C
    • Temperature
    • -4...+50(±2%+8°F)/50...400(±1%+6°F)/400...1832 °F
    • Frequency
    • 4/40/400 (±0.1%+3) kHz
    • Frequency
    • 4/40 (±0.1%+3) MHz
Datasheet/manual