reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP AM-540 :: AM-540-EUR, digital multimeter


AM-540-EUR


Features
• Voltage, current and temperature measurement
• Capacity and frequency measurement
• Diode and audible continuity test
• Temperature measurement

Device information
• Automatic and manual measurement range selection
• Integrated data logger (data hold)
• Additional bar graph display (61 segments)
• Low-pass filter
• Peak value measurement
• MIN/MAX hold
• Carry case included in delivery
• Backlit display
• Relative value measurement
• Auto power off

Device highlights
• Non-contact voltage detection
• Integrated LED torch
• Two temperature inputs
• Duty cycle function
• Measurement category CAT IV/600 V, CAT III/1000 V

Technical data
Display: 3 3/4-digit, 5999 digits
Basic accuracy: ±0,0.1%
AC voltage: 1 mV - 1000 V
DC voltage: 0.1 mV - 1000 V
Input resistance: 10 MOhm
AC current: 0.1 µA - 10 A
DC current: 0.1 µA - 10 A
Resistance: 0.1 Ohm - 60 MOhm
Continuity: R < 10 Ohm
Frequency: 1.00 Hz-60 MHz
Capacity: 60.00 nF - 60 mF
Temperature measurement: -40 - 1000°C
Pollution rate: 2
Measuring range category: CAT IV 600 V, CAT III 1000 V
Safety: DIN VDE 0411, EN 61010, IEC61010
Power supply: 1x 9-V battery, IEC 6LR61
Dimensions: 182 x 90 x 45 mm
Weight: approx. 350g

Included with delivery:
AM-540, test leads, temperature sensor, temperature adapter, hanging belt, 9 V battery, carry case, operating instructions



Manufacturer : AMPROBE
Factory number : 4131308
Package weight : 0.791 kg
RoHS : conform
Technical information
Datasheet/manual