reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP AM-530 PR :: Offer: TRMS digital multimeter and voltage tester

Item-No.: AMP AM-530 PR
€149,90
Category of goods: 0
Bargain Item!
Limited amount available.

AM-530-EUR + 2052-D


Special offer: Amprobe AM-530 TRMS digital multimeter including free 2052-D voltage tester!

AM-530:
  • Display: 3¾ digit, 3999 count

  • Basic accuracy: ±0.1%

  • Measuring range category: CAT III 600 V, CAT II 1000 V

  • Voltage, current and resistance measurement

  • Capacity and frequency measurement

  • Diode and acoustic continuity test

  • Temperature measurement

  • Automatic and manual measuring range selection

  • Integrated measured value logger (data hold)

  • Additional bar-graph display (61 segments)

  • MIN/MAX hold

  • Carrying case included

  • Illuminated display

  • Relative value measurement

  • Auto power-off

  • True RMS measurement (TRMS)

  • Integrated LED torch

  • Includes test leads, temperature sensor, hanging belt, 9-V battery, carrying case, user manual


Non-contact 2052-D voltage tester:
  • Non-contact, visual and acoustic detection of AC voltages

  • Fast, precise localisation of breakages in exposed cables, such as cable drums or extension cables

  • Reliable, automatic self-test at start-up of the device by means of visual standby indicator

  • Compact, handy design that fits in any pocket

  • Wide range of applications in trade and industry

  • On/off switch




Manufacturer : AMPROBE
Factory number : 4131296/3454347
Package weight : 0.742 kg
RoHS : conform
Technical information
Datasheet/manual