reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ADOBE 65237586 :: Adobe Photoshop Lightroom 6

Item-No.: ADOBE 65237586
€121,00
Category of goods: 0


Adobe Photoshop Lightroom 6

  • Product Description
  • Technical information
  • General
    • Type
    • Efficient editing & management of digital photos
    • Modelname
    • Photoshop Lightroom v6
  • Implementation
    • Type of license
    • Full version

Digital photo developing for professional requirements.
Camera - lens - lightroom
The complete solution for modern digital photography

Digital image editing and more
Organisation, optimisation or presentation: Lightroom combines all the necessary modern digital photography tools.

Performance optimisation
Experiment fearlessly: Your original photos remain untouched. Get the most out of each pixel, whether you are shooting with a DSLR camera or your mobile phone.

Different types of presentation
Show everyone your point of view, your talent, your best moments and experiences - on social networks, on the web, in slide shows, on prints and more.

New features
  • Merge to create HDR images—create natural-looking or surreal images from extremely high-contrast scenes. You can easily combine multiple shots taken with different exposure settings into a single HDR image.

  • Merge to create a panorama — capture superwide fields of view and amazing detail. Thanks to Photomerge technology, you can stitch together multiple images, including raw files, to create seamless panoramas.

  • Improved performance — import and perfect your photos faster than ever. Lightroom takes advantage of compatible graphics processors to boost its overall speed. Especially when you are enhancing images in the Develop module.

  • Facial recognition — quickly find images of family and friends, even without metadata tags. Select a face in one photo, and Lightroom searches for that person in all your other images. Categorise and group your photos based on faces too.

  • Advanced video slideshow options — create beautiful, polished slideshows using still images, video and music. Add professional effects like pan and zoom.

  • Improved web galleries — showcase your work in more elegant, engaging and interactive web galleries. New HTML5-compatible gallery templates work with the widest range of desktop and mobile browsers.

  • Filter brushes — precisely control which parts of your image are affected by the Graduated or Radial filters. Now you can use a brush to edit the filter’s mask, adding or subtracting filter effects wherever you want.


System requirements
Windows
  • Intel or AMD processor with 64-bit support¹

  • Microsoft Windows 7 with Service Pack 1, Windows 8, Windows 8.1

  • 2 GB RAM, (4 GB recommended)

  • 2 GB free hard drive space

  • DVD-ROM drive (for boxed version of Photoshop Lightroom)

  • OpenGL 3.3 and DirectX 10-capable video adapter for GPU-related functionality

  • Internet connection and registration are necessary for access to all online services2

Mac OS
  • Multicore Intel processor with 64-bit support¹

  • Mac OS X 10.8, 10.9 or 10.10

  • 2 GB RAM, (4 GB recommended)

  • 2 GB free hard drive space

  • DVD-ROM drive (for boxed version of Photoshop Lightroom)

  • OpenGL 3.3-capable video adapter for GPU-related functionality

  • Internet connection and registration are necessary for access to all online services2


  1. Dual-core processor recommended for HD or AVCHD video functionality

  2. This product gives you access to certain services hosted on the Internet by Adobe or a third party. Access to Adobe online services is available only to users aged 13 and over, and requires agreement to additional terms of use and the Adobe Privacy Policy (see www.adobe.com/go/terms_de). Online services are not available in all countries or in all languages and can be changed or modified without prior notice. In some cases, users will be required to register. Some services are subject to a fee or may require a subscription.




Manufacturer : ADOBE
Factory number : 65237586
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Efficient editing & management of digital photos
    • Modelname
    • Photoshop Lightroom v6
  • Implementation
    • Type of license
    • Full version