reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI SL85 GE :: Waterproof Digital Camera, 8 MP, 8x Zoom, yellow

Item-No.: ROLLEI SL85 GE
Colour:

€69,95




Rollei Sportsline 85 Yellow

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 8 MP
    • Picture size
    • 4000 x 3000 pixels
    • Design
    • Waterproof up to 3 m
    • Colour
    • Yellow
  • Electrical values
    • Digital zoom factor
    • 8
  • Display
    • Screen Resolution
    • 6.1
  • Specials
    • Specification
    • Incl. 8-GB SD memory card
  • Implementation
    • Removable media
    • SD/SDHC (max. 32 GB)
    • Movie Clips
    • 1080p
    • Type of battery
    • 3.7 V / 800 mAh
  • Measures
    • Width
    • 101 mm
    • Depth
    • 23 mm
    • Height
    • 64 mm
  • Weights
    • Weight
    • 135 g
  • 8.0 Megapixels CMOS sensor

  • 1080p Full HD video function

  • Precision lens

  • 2.4"/6.09 cm Colour TFT LCD

  • Waterproofed up to 3 meters

  • Shockproof up to 1 meter


The new Rollei Sportsline 85 compact digital camera now offers a solution for shooting situations where sports enthusiasts or amateur photographers have been in two minds about taking a camera along.

Want to get your first dive attempt in the local swimming pool on video - but your smartphone isn’t waterproof? The Rollei Sportsline 85 offers full HD recording at depths of up to 3 metres.

A digital camera for any occasion
You’ve planned your next outdoor trip. You know there’ll be a lot of photo opportunities - both for still photos and video. The only problem is your smartphone: it’s not exactly rugged, and it has only 16 GB of storage and a non-removable battery. The Rollei Sportsline 85 can survive drops of up to a metre without damage, stores photo and video shots with its 8 megapixel sensor to SD/MMC/SDHC memory cards (maximum card size 32 GB), and is powered by a replaceable, rechargeable lithium-ion battery.

Looking for a compact, rugged and affordable backup camera, which you can just take with you, wherever you are and whatever you’re doing? The Rollei Sportsline 85 packs a lot into its impressively compact frame, which also offers a 2.4” TFT LCD screen for checking shot quality. And with a fully-charged battery, you can shoot up to two hours of HD video.



Manufacturer : ROLLEI
Factory number : 10062
Package weight : 0.494 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 8 MP
    • Picture size
    • 4000 x 3000 pixels
    • Design
    • Waterproof up to 3 m
    • Colour
    • Yellow
  • Electrical values
    • Digital zoom factor
    • 8
  • Display
    • Screen Resolution
    • 6.1
  • Specials
    • Specification
    • Incl. 8-GB SD memory card
  • Implementation
    • Removable media
    • SD/SDHC (max. 32 GB)
    • Movie Clips
    • 1080p
    • Type of battery
    • 3.7 V / 800 mAh
  • Measures
    • Width
    • 101 mm
    • Depth
    • 23 mm
    • Height
    • 64 mm
  • Weights
    • Weight
    • 135 g
Datasheet/manual