reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI SL60 GE :: Waterproof Digital Camera, 5 MP, 8x Zoom, yellow

Item-No.: ROLLEI SL60 GE
€49,95
Category of goods: 0

Rollei Sportsline 60 yellow

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 5 MP
    • Picture size
    • 2592 x 1944 pixels
    • Design
    • Compact
    • Colour
    • Yellow
  • Electrical values
    • Digital zoom factor
    • 8
  • Display
    • Screen Resolution
    • 6.1
  • Specials
    • Specification
    • Incl. 8-GB microSD memory card
  • Implementation
    • Removable media
    • microSD/SDHC (max. 8 GB)
    • Flash
    • Yes
    • Movie Clips
    • 720p
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 90.3 mm
    • Depth
    • 25.3 mm
    • Height
    • 63 mm
  • Weights
    • Weight
    • 98 g
  • 5.0 Megapixel

  • 8x digital zoom

  • 6.1 cm (2.4") TFT colour display

  • Waterproof up to 3 m

  • USB 2.0


One look at this streamlined and stylish digital camera illustrates its basic benefits. It is easy to handle, lightweight and offers a waterproof quality which is the envy of lesser-quality models. Boasting the ability to resist water depths of up to three metres, this device can be used in any outdoor or aquatic activity. These can include climbing, camping, surfing, kayaking and many other beach sports. As it is available in numerous colour schemes, a stylish twist is offered that can suit nearly any aesthetic preference.

A Waterproof Digital Camera for all Occasions
The ability to handle moderate water pressures is one of the key defining features of this model. Barring deep dives, the user can remain confident that he or she will not be jeopardising its functionality while in the water. Still, the digital recording prowess of this unit is just as worthwhile mentioning.

For instance, users can benefit from no less than five megapixels of clarity thanks to a quality CMOS sensor. A precision lens will offer even more sharpness while built-in flash capabilities allow for easy use under various lighting conditions. Seven different shooting modes will likewise provide a unique ambiance to any activity.

The Flexible Approach
Not only will this waterproof digital camera enable the user to capture any experience under what would otherwise be known as challenging conditions, but an ability to adjust the balance of the image to suit various needs further adds to this unique flexibility.

For anyone who has been searching for a bespoke recording solution within wet or humid environments, this camera is a cut above the rest.



Manufacturer : ROLLEI
Factory number : 10030
Package weight : 0.464 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 5 MP
    • Picture size
    • 2592 x 1944 pixels
    • Design
    • Compact
    • Colour
    • Yellow
  • Electrical values
    • Digital zoom factor
    • 8
  • Display
    • Screen Resolution
    • 6.1
  • Specials
    • Specification
    • Incl. 8-GB microSD memory card
  • Implementation
    • Removable media
    • microSD/SDHC (max. 8 GB)
    • Flash
    • Yes
    • Movie Clips
    • 720p
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Width
    • 90.3 mm
    • Depth
    • 25.3 mm
    • Height
    • 63 mm
  • Weights
    • Weight
    • 98 g
Datasheet/manual