reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUMIX DMZ-SZ10SI :: Digital camera, 16MP, 12x zoom, silver

Item-No.: LUMIX DMZ-SZ10SI
€151,90
Category of goods: 0


Panasonic Lumix DMC-SZ10 silber

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 16 MP
    • Picture size
    • 4608 x 3456 pixels
    • Colour
    • Silver
  • Implementation
    • Optical zoom
    • 12
    • Light sensitivity
    • Auto/manual ISO 100 - 6400
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • Yes
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 6.8
  • Measures
    • Width
    • 99 mm
    • Depth
    • 29.8 mm
    • Height
    • 59.9 mm
  • Weights
    • Weight
    • 163 g

Small camera with big possibilities!

The LUMIX SZ10 offers a 12x optical zoom, an optical image stabiliser, a 180°tiltable monitor and a Wi-Fi module in an ultra-compact body.

Features at a glance:
  • Self-portraits with a 180° tiltable LCD monitor

  • 12x optical zoom in a compact body

  • Easy to connect to your smartphone

  • 16-megapixel CCD sensor for high-resolution images

  • HD video recording with 720 pixels

  • Special filter effects for photos and videos

  • Beauty modes for attractive selfies




Manufacturer : PANASONIC
Factory number : DMC-SZ10EG-S
Package weight : 0.41 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 16 MP
    • Picture size
    • 4608 x 3456 pixels
    • Colour
    • Silver
  • Implementation
    • Optical zoom
    • 12
    • Light sensitivity
    • Auto/manual ISO 100 - 6400
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • Yes
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 6.8
  • Measures
    • Width
    • 99 mm
    • Depth
    • 29.8 mm
    • Height
    • 59.9 mm
  • Weights
    • Weight
    • 163 g
Datasheet/manual