reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COOLPIX A10 SI :: Digital camera, silver, 16.1 MP, 5x zoom

Item-No.: COOLPIX A10 SI

Category of goods: 0


Nikon COOLPIX A10, silber

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 16.1 MP
    • Picture size
    • 4608 x 3456 pixels
    • Colour
    • Silver
    • Accessory
    • Carry strap, 2x batteries, bag, USB cable
  • Implementation
    • Optical zoom
    • 5
    • Light sensitivity
    • ISO 80 - 1600
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • Yes
    • Type of battery
    • 2x AA (Mignon)
  • Display
    • Screen Resolution
    • 6.7
  • Measures
    • Width
    • 96.4 mm
    • Depth
    • 28.9 mm
    • Height
    • 59.4 mm
  • Weights
    • Weight
    • 160 g
The easy and intuitive operation of the COOLPIX A10 makes taking great photos fun.

With an easy-hold grip and simple-to-operate button layout, it’s designed for simplicity. A NIKKOR 5x optical zoom lets you capture great facial expressions and always fit friends into group shots.

A 6.7-cm/2.7-in LCD monitor makes framing shots effortless, and Scene auto selector selects the best scene mode for your shooting conditions. Switch to HD movies at the touch of a button, while Motion blur reduction reduces camera shake for sharp videos and images - plus it uses AA batteries found anywhere in the world.

Capture memorable moments the easy way with the 16.1-megapixel COOLPIX A10.

Scene Auto Selector
Shoot the easy way with Scene auto selector automatically choosing the most appropriate scene mode – like Landscape, Night portrait or Close-up – for your shooting situation. Your camera has 15 scene modes that can be matched to the conditions you’re shooting in. Each mode optimises camera settings to achieve the best exposure for specific conditions, so you’ll always capture great shots even in difficult circumstances.

HD Movie Recording (720p)
Capture all the fun with friends and family in smooth HD movies, switching easily from taking photos with the dedicated movie-record button.

Motion Blur Reduction
Shooting moving subjects like children or pets? Motion blur reduction gives you sharper shots by compensating for camera shake and subject movement.

Special Effects
You can enhance your images with a variety of creative effects before you shoot, like Mirror effect showing your subject and their mirror image in a single shot, Selective colour for a bright pop of colour on a black and white image, or High-contrast monochrome giving a moody feel to your photos. Be more imaginative with your photographic expression.

Quick Effects
Want to change the look of a shot you’ve taken? Quick effects like Fisheye, Miniature effect, Toy camera effect and Cross process can be added in-camera to give a unique style to your images.

Smart Portrait Mode
The automatic processes of the Smart portrait system make flattering portraits easy to achieve. Smile timer takes a shot when it recognises that your subject is smiling, Blink proof displays a warning message if it detects that your subject blinked as you took your photo, so you can re-take it immediately without having to wait to check your shot. Skin softening effect comes with improved facial detection and enhanced skin tone exposure control, so your portrait subjects always look flawless.

Light, compact, and powered by AA batteries
At a lightweight 160 g, and compact enough to pop in a pocket or bag, your camera is also conveniently powered by AA batteries that are easily found wherever you travel in the world, so you never need to worry about missing a perfect moment.
(The included batteries are for trial use only.)



Manufacturer : NIKON
Factory number : VNA980K001
Package weight : 0.386 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 16.1 MP
    • Picture size
    • 4608 x 3456 pixels
    • Colour
    • Silver
    • Accessory
    • Carry strap, 2x batteries, bag, USB cable
  • Implementation
    • Optical zoom
    • 5
    • Light sensitivity
    • ISO 80 - 1600
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • Yes
    • Type of battery
    • 2x AA (Mignon)
  • Display
    • Screen Resolution
    • 6.7
  • Measures
    • Width
    • 96.4 mm
    • Depth
    • 28.9 mm
    • Height
    • 59.4 mm
  • Weights
    • Weight
    • 160 g
Datasheet/manual