reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COOLPIX A10 SET :: Digital camera, 16.1 MP, 5x zoom, set

SAVE9%
Item-No.: COOLPIX A10 SET
€102,70
€92,95
Category of goods: 0

Nikon COOLPIX A10 inkl. Speicherkarte und Stativ

  • Product Description
  • Technical information
  • General
    • Type
    • Digitalkamera
    • Resolution Pixel
    • 16.1 MP
    • Picture size
    • 4608 x 3456 pixels
    • Design
    • kompakt
    • Colour
    • silber
    • Accessory
    • Trageriemen, 2x Batterien, Tasche, Kabel, SD-Karte
  • Implementation
    • Optical zoom
    • 5
    • Light sensitivity
    • ISO 80 - 1600
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • ja
    • Type of battery
    • 2x AA (Mignon)
  • Display
    • Screen Resolution
    • 6.7 cm (2.7”)
  • Specials
    • Specification
    • inkl. 16 GB Speicherte und Tasche
  • Measures
    • Width
    • 96.4 mm
    • Depth
    • 28.9 mm
    • Height
    • 59.4 mm
  • Weights
    • Weight
    • 160 g

Bundle including 16 GB memory card and bag
The intuitive and user-friendly COOLPIX A10 makes taking great photos easy.

An ergonomic design and clear button layout ensure maximum ease of use. The NIKKOR lens with 5x zoom lets you capture great facial expressions and ensures that you can take group shots with all of your friends.

A 6.7-cm (2.7") LCD display makes framing shots effortless. The scene auto selector chooses the best scene mode for your shooting conditions. You can switch to HD recording at the touch of a button. Motion blur correction ensures sharp videos and images. Another benefit is that the camera is powered with conventional AA batteries, which are readily available all over the world.

Capture life's unforgettable moments the easy way with the 16.1-megapixel COOLPIX A10!

Scene auto selector
Shoot the easy way with scene auto selector: The camera automatically chooses the most appropriate scene mode for your shooting situation, such as "Landscape", "Night portrait" or "Close-up". Your camera has 15 scene modes that can be matched to the conditions you're shooting in. Each mode optimises the camera settings to achieve the best exposure for the specific conditions, so you'll capture great shots even in difficult conditions.

HD video recording (720p)
Capture all the fun with family and friends in smooth HD videos, switching easily from taking photos with the dedicated video-record button.

Motion blur correction
Shooting moving subjects like children or pets? Motion blur correction automatically adjusts the camera settings for moving subjects to give you sharper shots.

Effects
You can enhance your images before you even shoot with a variety of creative effects, such as a mirror effect that shows your subject and their mirror image in a single shot. Choose "Selective colour" for a bright pop of colour on a black and white image, or give your photos a moody feel with "High-contrast monochrome". Be more imaginative with your photographic expression.

Creative effects
Want to change the look of a shot you've taken? Creative effects like "Fisheye", "Miniature effect", "Toy camera effect" and "Cross process" can be added to give a unique style to your images.

Smart portrait
The automatic processes of the smart portrait system make flattering portraits easy to achieve. Smile timer takes a shot when it recognises that your subject is smiling. Blink proof displays a warning message if it detects that your subject blinked as you took your photo, so you can re-take it immediately without having to first check your shot on the screen. The "Skin softening" effect comes with improved facial detection and enhanced skin tone exposure control, so your portrait subjects always look flawless.

Compact, lightweight design and powered with two AA batteries
Weighing just 160 g, the camera is compact enough to fit in a pocket or bag. The camera is also conveniently powered by AA batteries that are easy to find wherever you travel in the world, so you never need to worry about missing the perfect moment.

Note: The batteries included are intended for test use only.



Manufacturer : NIKON
Factory number : VNA980K001
Package weight : 0.614 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digitalkamera
    • Resolution Pixel
    • 16.1 MP
    • Picture size
    • 4608 x 3456 pixels
    • Design
    • kompakt
    • Colour
    • silber
    • Accessory
    • Trageriemen, 2x Batterien, Tasche, Kabel, SD-Karte
  • Implementation
    • Optical zoom
    • 5
    • Light sensitivity
    • ISO 80 - 1600
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • ja
    • Type of battery
    • 2x AA (Mignon)
  • Display
    • Screen Resolution
    • 6.7 cm (2.7”)
  • Specials
    • Specification
    • inkl. 16 GB Speicherte und Tasche
  • Measures
    • Width
    • 96.4 mm
    • Depth
    • 28.9 mm
    • Height
    • 59.4 mm
  • Weights
    • Weight
    • 160 g
Datasheet/manual