reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON SX710HS RT :: Digital camera, 20 MP, 30x zoom, red


PowerShot SX710 HS RE EU23

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 20 MP
    • Picture size
    • 5148 x 3888 pixels
    • Colour
    • Red
  • Implementation
    • Optical zoom
    • 30
    • Light sensitivity
    • Auto/manual ISO 100 - 3200
    • Shutter speed
    • 1 … 1/3200
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • Yes
    • Type of battery
    • NB-6LH
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 7.5
  • Measures
    • Width
    • 112.7 mm
    • Depth
    • 34.8 mm
    • Height
    • 65.8 mm
  • Weights
    • Weight
    • 269 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

The ideal travel companion
With this high-performance and compact super-zoom camera in your pocket, you will always be at the ready on any journey to shoot beautiful photos and movies you will love to share. A 30x zoom lens and many advanced features enable you to capture your very own special moments in great detail.

• The compact PowerShot SX710 HS with a 30x zoom lens takes up hardly any space and helps you shoot excellent photos and movies wherever you are
• Share your pictures online or transfer them to a smartphone or the Canon Connect Station — quickly and easily thanks to Dynamic NFC and WLAN
• Shoot excellent pictures in virtually any situation thanks to a 20.3-megapixel HS System
• Impressively stable full-HD movies (60p) with first-class details even in low light and typically cinematic image stabilisation.
• Discover your own creativity with manual modes and numerous creative effects

Included with delivery:
Camera, charger, battery, quick start guide



Manufacturer : CANON
Factory number : 0110C002
Package weight : 0.582 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 20 MP
    • Picture size
    • 5148 x 3888 pixels
    • Colour
    • Red
  • Implementation
    • Optical zoom
    • 30
    • Light sensitivity
    • Auto/manual ISO 100 - 3200
    • Shutter speed
    • 1 … 1/3200
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • Yes
    • Type of battery
    • NB-6LH
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 7.5
  • Measures
    • Width
    • 112.7 mm
    • Depth
    • 34.8 mm
    • Height
    • 65.8 mm
  • Weights
    • Weight
    • 269 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual