reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON SX420IS RT :: Compact Digital Camera, 20MP, 42x zoom, red

Item-No.: CANON SX420IS RT
Colour:

€239,00
Category of goods: 0

Canon PowerShot SX420 IS, red

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 20 MP
    • Picture size
    • 5152 x 3864 pixels
    • Colour
    • Red
    • Accessory
    • Hand strap, battery, charger Lens cap
  • Implementation
    • Optical zoom
    • 42
    • Light sensitivity
    • Auto/manual ISO 100 - 1600
    • Shutter speed
    • 15 … 1/4000
    • Removable media
    • SD, SDHC, SDXC
    • Sensor Typ
    • 1x 2.3-inch type CCD
    • Flash
    • Yes
    • Type of battery
    • NB-11L/NB-11LH
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 7.5
  • Measures
    • Width
    • 104.4 mm
    • Depth
    • 85.1 mm
    • Height
    • 69.1 mm
  • Weights
    • Weight
    • 325 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • Big zoom to get you closer to every occasion
  • Superb HD movies at the touch of a button
  • Easily connect, share and shoot remotely
  • Stunning results for your proudest moments
  • Get creative with point and shoot ease


Effortlessly capture the detail of every special moment in stunning photos and HD movies with this family-friendly mini bridge camera, which packs a big 42x zoom, Smart Auto, Wi-Fi and fun creative modes into a tiny body.

Capture every detail
Get closer to distant detail with the big 42x optical zoom or fit more in the scene with 24mm ultra-wide angle using this tiny, bridge-style camera with comfortable ergonomic grip that’s easy to carry, whatever the occasion. Keep shooting for longer with Eco Mode, which reduces battery consumption.

Instant HD movies
Making great movies is fun and easy. With one touch of a button you can effortlessly shoot great HD movies (720p) in MP4 format. Experience the creative versatility of shooting movies using the optical zoom and still enjoy sharp, steady results thanks to the Dynamic Image Stabilizer.

Connect and share
Connect to your compatible smart device with just one tap using Wi-Fi with Dynamic NFC for easy sharing. Use Image Sync to automatically back-up new images to cloud services and capture great group shots with wireless Remote Shooting from your smart device. The Wi-Fi Button offers a quick and easy shortcut to Wi-Fi functions.

Stunning results
Enjoy exceptional quality, detailed images ideal for creating stunning poster sized prints thanks to 20.0 Megapixels and DIGIC 4+ processing. An intelligent optical Image Stabilizer ensures sharp stills and steady movies in any situation.

Effortless creativity
Just point and shoot to capture fantastic photos or movies with one touch of the Auto Button, which allows Smart Auto to take control and choose the perfect camera settings for you. Play with your creativity in stills or movies using a range of Creative Filters such as Fish Eye, Miniature and Toy Camera.



Manufacturer : CANON
Factory number : 1069C002
Package weight : 0.712 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 20 MP
    • Picture size
    • 5152 x 3864 pixels
    • Colour
    • Red
    • Accessory
    • Hand strap, battery, charger Lens cap
  • Implementation
    • Optical zoom
    • 42
    • Light sensitivity
    • Auto/manual ISO 100 - 1600
    • Shutter speed
    • 15 … 1/4000
    • Removable media
    • SD, SDHC, SDXC
    • Sensor Typ
    • 1x 2.3-inch type CCD
    • Flash
    • Yes
    • Type of battery
    • NB-11L/NB-11LH
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 7.5
  • Measures
    • Width
    • 104.4 mm
    • Depth
    • 85.1 mm
    • Height
    • 69.1 mm
  • Weights
    • Weight
    • 325 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual