reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON IXUS180RT :: Compact Digital Cameras, 20MP, blue

Item-No.: CANON IXUS180RT

Category of goods: 0

Canon IXUS 180 - rot

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 20 MP
    • Picture size
    • 5152 x 3864 pixels
    • Colour
    • Red
  • Implementation
    • Optical zoom
    • 10
    • Light sensitivity
    • Auto/manual ISO 100 - 1600
    • Shutter speed
    • 15 … 1/2000
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • Yes
    • Type of battery
    • NB-11LH
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 6.8
  • Measures
    • Width
    • 95.3 mm
    • Depth
    • 23.6 mm
    • Height
    • 56.8 mm
  • Weights
    • Weight
    • 138 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Small and stylish enough to take everywhere, this versatile 20 Megapixel IXUS with Wi-Fi, 10x optical zoom and Intelligent Image Stabilizer lets you simply point and shoot for brilliant results every time.

Benefits
  • Easy, slim IXUS you can keep with you all the time

  • Superb HD movies at the touch of a button

  • Easily connect, share and shoot remotely

  • Enjoy stunning results for all your best moments

  • Get creative with point and shoot ease



Manufacturer : CANON
Factory number : 1088C001
Package weight : 0.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 20 MP
    • Picture size
    • 5152 x 3864 pixels
    • Colour
    • Red
  • Implementation
    • Optical zoom
    • 10
    • Light sensitivity
    • Auto/manual ISO 100 - 1600
    • Shutter speed
    • 15 … 1/2000
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • Yes
    • Type of battery
    • NB-11LH
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 6.8
  • Measures
    • Width
    • 95.3 mm
    • Depth
    • 23.6 mm
    • Height
    • 56.8 mm
  • Weights
    • Weight
    • 138 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual