reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON IXUS175RT :: Digital camera, 20 MP, 16x zoom, red

Item-No.: CANON IXUS175RT
€99,95
Category of goods: 0


Canon IXUS 175 - rot

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 20 MP
    • Picture size
    • 5152 x 3864 pixels
    • Colour
    • Red
  • Implementation
    • Optical zoom
    • 8
    • Light sensitivity
    • Auto/manual ISO 100 - 1600
    • Shutter speed
    • 15 … 1/2000
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • Yes
    • Type of battery
    • NB-11L
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 6.8
  • Measures
    • Width
    • 95.2 mm
    • Depth
    • 22.1 mm
    • Height
    • 54.3 mm
  • Weights
    • Weight
    • 126 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Simply point at the subject and shoot: This slim, stylish IXUS delivers first-class quality and versatility in a pocket-sized package. It features an impressive 8x optical zoom with 16x ZoomPlus, Smart Auto and HD movie recording at the touch of a button.

  • The easy-to-use, slim IXUS that you can always have to hand

  • Shoot HD movies (720p) at the touch of a button

  • High-quality photos and movies of all your great memories

  • Simply point at the subject and shoot for fantastic shots

  • Endless fun experimenting with your own creativity




Manufacturer : CANON
Factory number : 1097C001
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera
    • Resolution Pixel
    • 20 MP
    • Picture size
    • 5152 x 3864 pixels
    • Colour
    • Red
  • Implementation
    • Optical zoom
    • 8
    • Light sensitivity
    • Auto/manual ISO 100 - 1600
    • Shutter speed
    • 15 … 1/2000
    • Removable media
    • SD, SDHC, SDXC
    • Flash
    • Yes
    • Type of battery
    • NB-11L
  • Electrical values
    • Digital zoom factor
    • 4
  • Display
    • Screen Resolution
    • 6.8
  • Measures
    • Width
    • 95.2 mm
    • Depth
    • 22.1 mm
    • Height
    • 54.3 mm
  • Weights
    • Weight
    • 126 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual