reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT SPU21-01 :: Axing DiSEqC V2.0 switch

Item-No.: SAT SPU21-01
€31,30
Category of goods: 0


SAT SPU21-01

  • Product Description
  • Technical information
  • General
    • Type
    • Diseqc toggle switch
    • Design
    • For 2 LNBs
    • Technology
    • Digitally compatible
    • Assembly
    • Tone burst mode
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 47 - 2400 MHz
  • Specials
    • DiSEqC
    • 2.0, 1.0
    • Specification
    • 22 kHz switchable
  • Measures
    • Width
    • 10.8 mm
    • Depth
    • 32 mm
    • Height
    • 82 mm

The new SPU21-01 switch, backwards compatible with 1.0.

3 possible applications:
a) DiSEqC mode
b) Tone-burst mode
c) 22 kHz switch

Mode is selected via a slide switch on the device.

• Frequency range: 47 - 2400 MHz
• Transmission loss: 2 dB
• Decoupling of LNBs over 25 dB
• Connectors: F plug
• Dimensions (W x H x D): 108 x 82 x 32 mm



Manufacturer : AXING
Factory number : SPU02101
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diseqc toggle switch
    • Design
    • For 2 LNBs
    • Technology
    • Digitally compatible
    • Assembly
    • Tone burst mode
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 47 - 2400 MHz
  • Specials
    • DiSEqC
    • 2.0, 1.0
    • Specification
    • 22 kHz switchable
  • Measures
    • Width
    • 10.8 mm
    • Depth
    • 32 mm
    • Height
    • 82 mm
Datasheet/manual