reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAT DISEQC S21 :: 2 x 1 DiSEqC switch

Item-No.: SAT DISEQC S21
€3,95
Category of goods: 0


SAT DISEQC S21

  • Product Description
  • Technical information
  • General
    • Type
    • Diseqc toggle switch
    • Design
    • For 2 LNBs
    • Technology
    • Digitally compatible
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 950 - 2400 MHz
  • Specials
    • DiSEqC
    • 1.2

2 x 1 DiSEqC relay for controlling two satellite positions with one receiver. The DiSEqC command is used for switching

Switch in enclosed die-cast housing



Manufacturer : GLOBAL INVACOM
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diseqc toggle switch
    • Design
    • For 2 LNBs
    • Technology
    • Digitally compatible
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Frequency range
    • 950 - 2400 MHz
  • Specials
    • DiSEqC
    • 1.2
Datasheet/manual