reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER SA21A :: WELLER manual desoldering pump, anti-static, 200 mm

Item-No.: WELLER SA21A
€24,10
Category of goods: 0

WELLER SA21A

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering pump
    • Design
    • Metal version
    • Assembly
    • Antistatic
    • Colour
    • Silver
  • Measures
    • Length
    • 200 mm

In manual pumps a vacuum is generated by means of the iron, cylinder and spring force. The piston is cocked manually and automatically secured. By pressing the release button, the piston is abruptly run back and a short-term vacuum is created so that the solder joint is freed of liquid solder.

• Length: 200 mm
• Metal housing
• Antistatic



Manufacturer : WELLER
Factory number : SA21A
Package weight : 0.075 kg
Technical information
  • General
    • Type
    • Desoldering pump
    • Design
    • Metal version
    • Assembly
    • Antistatic
    • Colour
    • Silver
  • Measures
    • Length
    • 200 mm
Datasheet/manual