reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


US 340 :: Universal Soldapult, anti-static

Item-No.: US 340
€16,10
Category of goods: 0


US 340

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering pump
    • Design
    • Adjustable stroke length
    • Assembly
    • Antistatic
  • Weights
    • Weight
    • 75 g

Universal Soldapult with low static potential.

• Antistatic
• Self-cleaning tip
• Tip and cylinder made of static conductive material
• Setting options for stroke length



Manufacturer : EDSYN
Factory number : US 340
Package weight : 0.087 kg
Technical information
  • General
    • Type
    • Desoldering pump
    • Design
    • Adjustable stroke length
    • Assembly
    • Antistatic
  • Weights
    • Weight
    • 75 g
Datasheet/manual