reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLDASORB 15 :: Desoldering braid, no-clean, 1.5 mm x 1.5 m (2 coils)

Item-No.: SOLDASORB 15
€7,55
Category of goods: 0


SOLDASORB 15

  • Product Description
  • Technical information
  • General
    • Type
    • Desolder braid
    • Material
    • Copper
  • Measures
    • Cable length
    • 3 m
    • Length
    • 1.5 m
    • Width
    • 1.5 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • Class
    • None
    • UN-number
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

SOLDABSORB are the highly effective desoldering braid for quickly and cleanly desoldering electronic components.

The particularly fine copper braid has a high suction power, so that the desoldering time is reduced and the risk of heat damage is minimised. The special no-clean flux residues do not leave any aggressive residue eliminating the need to clean after desoldering.

• Particularly fine copper braid with high absorption
• High heat transfer and good wetting of the solder joint
• Contains halogen-free, non-conductive No-Clean flux
• Without colophony
• Available in different widths

Content: 2 coils



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 31976
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desolder braid
    • Material
    • Copper
  • Measures
    • Cable length
    • 3 m
    • Length
    • 1.5 m
    • Width
    • 1.5 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • Class
    • None
    • UN-number
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual