reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ERSA VACX :: ERSA desoldering pump 0VAC X, antistatic

Item-No.: ERSA VACX
€11,95
Category of goods: 0


ERSA VACX

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering pump
    • Technology
    • Recoilless
    • Design
    • Volume 11.3 cm³
    • Assembly
    • Antistatic

ERSA VAC X The universal standard desoldering pump with plastic enclosure. The ERSA VAC X desoldering pump is characterised by its high suction power and its ergonomic shape. The antistatic design of the device allows desoldering tasks to be carried out on electrostatically sensitive components. The long, thin desoldering tip can also be used on very tightly equipped PCBs. And thanks to the special design, cleaning the pump and replacing the desoldering tip is ever so simple.

Suction volume: 11.3 cm3
Weight 0.060



Manufacturer : ERSA
Factory number : 0VACX
Package weight : 0.0756 kg
Technical information
  • General
    • Type
    • Desoldering pump
    • Technology
    • Recoilless
    • Design
    • Volume 11.3 cm³
    • Assembly
    • Antistatic
Datasheet/manual