reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELP KUNSTSTOFF :: Desoldering pump - high-quality version


ELP KUNSTSTOFF

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering pump
  • Measures
    • Length
    • 330 mm

With spring tension and interlock

• Recoil-free and self-cleaning
• Length: 330 mm
• With Teflon tip



Manufacturer : VELLEMAN
Factory number : VTD2
Package weight : 0.115 kg
Technical information
  • General
    • Type
    • Desoldering pump
  • Measures
    • Length
    • 330 mm
Datasheet/manual