reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELL FE AB :: Copper desoldering braid, W: 2.0 mm, L: 1.5 m

Item-No.: ELL FE AB
€1,20
Category of goods: 0


ELL FE AB

  • Product Description
  • Technical information
  • General
    • Type
    • Desolder braid
    • Material
    • Copper
  • Measures
    • Length
    • 1.5 m
    • Width
    • 2.0 mm

Copper desoldering braid for optimum extraction of solder.

• Width: approx. 2.0 mm
• Length: approx. 1.5 m



Manufacturer : FELDER LÖTTECHNIK
Factory number : 27162000
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desolder braid
    • Material
    • Copper
  • Measures
    • Length
    • 1.5 m
    • Width
    • 2.0 mm
Datasheet/manual