reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDSYN SS 350 :: Antistatic, metal desoldering device


EDSYN SS 350

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering pump
    • Design
    • Metal version
  • Weights
    • Weight
    • 45 g

Antistatic, metal desoldering device with a high vacuum pulse.

• Antistatic
• Metal vacuum chamber with cleaning spindle
• Simple one-handed operation
• Excellent suction power
• Designed according to the latest ergonomic considerations
• Balanced



Manufacturer : EDSYN
Factory number : SS350
Package weight : 0.071 kg
Technical information
  • General
    • Type
    • Desoldering pump
    • Design
    • Metal version
  • Weights
    • Weight
    • 45 g
Datasheet/manual