reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS 017 :: Soldapullt Deluxe desoldering tool

Item-No.: DS 017
€14,50
Category of goods: 0


DS 017

  • Product Description
  • Technical information
  • General
    • Type
    • Desoldering pump
    • Technology
    • Spring tension
    • Design
    • Soldapult
  • Weights
    • Weight
    • 130 g

Soldapullt Deluxe desoldering tool.

• High-performance desoldering tool with spring tension
• Easy, one-handed operation
• Simple push-button trigger
• Self-cleaning tip
• For quick desoldering of larger PCB connections



Manufacturer : EDSYN
Factory number : DS 017
Package weight : 0.131 kg
Technical information
  • General
    • Type
    • Desoldering pump
    • Technology
    • Spring tension
    • Design
    • Soldapult
  • Weights
    • Weight
    • 130 g
Datasheet/manual