reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRA 1009495 :: i3-6100 — 4 GB — 500 GB — W10Pro/W7Pro

Item-No.: TERRA 1009495
€479,00
Category of goods: 0
Bargain Item!
Limited amount available.


TERRA PC-BUSINESS 5000 SBA GREENLINE

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i3 6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 350 W
    • Chip set
    • Intel® B150 Express
    • Socket
    • 1151
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Windows 10 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 4x (1x assigned)
    • Internal
    • 2x 8.89 cm (3.5”), 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • 7.1 onBoard
    • PCI
    • 1x
    • PCI Express
    • 2x (16x) + 1x (1x)
    • USB
    • 2x USB 2.0 / 6x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 2x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 181 mm
    • Depth
    • 430 mm
    • Height
    • 436 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Incl. Intel SBA Software. TERRA Business PC with Core i3™ CPU

TERRA Business PC for an efficient workstation. Ideal for high-performance work. With sixth-generation Intel Core i3 Processor and Intel Small Business Advantage: advantages you can count on.

Intel Small Business Advantage (SBA) is a customisable set of tools that help you to manage your IT environment yourself, focusing on the key aspects of security and productivity.

More security: hardware-based monitoring of security software around the clock, performance of scheduled backups even if the PCs have been shut down, blocking of unwanted USB devices such as USB sticks and cameras to prevent data theft and the infiltration of malicious software.

More productivity: automatic maintenance and data backup after business hours to ensure the integrity of PCs, reduced energy consumption through automated, scheduled start-up and shutdown of PCs.



Manufacturer : WORTMANN
Factory number : 1009495
Package weight : 12 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel® Core® i3 6100 Dual Core
    • CPU speed
    • 3.7 GHz
    • Memory
    • 4 GB DDR3
    • Graphics
    • Intel® HD Graphics 530
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 350 W
    • Chip set
    • Intel® B150 Express
    • Socket
    • 1151
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Windows 10 Pro 64 / Windows 7 Professional 64
    • Memory banks
    • 4x (1x assigned)
    • Internal
    • 2x 8.89 cm (3.5”), 1x 6.35 cm (2.5”)
  • Interfaces
    • Audio
    • 7.1 onBoard
    • PCI
    • 1x
    • PCI Express
    • 2x (16x) + 1x (1x)
    • USB
    • 2x USB 2.0 / 6x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 2x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 181 mm
    • Depth
    • 430 mm
    • Height
    • 436 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual