reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCSYS 45093 :: i7-4960X - 32GB - 3TB/250GB SSD - w/o OS

Item-No.: PCSYS 45093
€1.499,00
Category of goods: 0

PCSYS 45093

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i7-4960X Hexa Core
    • CPU speed
    • 3.6 GHz
    • Memory
    • 32 GB DDR3
    • Motherboard
    • Asus Rampage IV Formula
    • Graphics
    • GeForce GTX780Ti, 3 GB DDR5
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 1000 W
    • Chip set
    • Intel® X79
    • Drive
    • BD-ROM/DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 3250 GB
    • Operating system
    • Without
  • Interfaces
    • SATA
    • 2x eSATA
    • Audio
    • 7.1 onBoard
    • USB
    • 6x USB 2.0 / 4x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • DVI
    • 1x
    • HDMI
    • 2x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 340 mm
    • Depth
    • 670 mm
    • Height
    • 710 mm
  • Weights
    • Weight
    • 28.56 kg
  • Specials
    • Warranty
    • 2 year(s)
Technische Daten:
• Formfaktor: Midi-Tower ATX
• Betriebssystem: ohne Betriebssystem
• Gehäuse: Cooler Master Cosmos II, 2x USB 3.0 4x USB 2.0, 1x Audio / 1x Mic
• Netzteil: 1000 Watt Silverstone Strider (leise!)
• Prozessor: Intel Core i7-4960X, 6x 3,60 GHz
• CPU-Kühler: Cooler Master Hyper T4
• Arbeitsspeicher: 32 GB DDR3 (4x 8 GB), 1600 MHz, Corsair XMS3
• Mainboard: Asus Rampage IV Formula, Asus X79
• Festplatte: 3000 GB, SATA III, 7200 U/min. + SSD 250 GB SATA III Samsung 840 EVO
• Laufwerk: Blu-Ray ROM / DVD-Multi
• Grafikkarte: GeForce GTX780Ti 3072 MB DDR5
• Audio: Onboard-Soundkarte, Realtek ALC887 codec, 7.1 Kanal
• Netzwerk: 1x Realtek Gigabit LAN
• Anschlüsse: 1x PS2 Tastatur/Maus, 2x HDMI, 1x DVI, 6x USB 2.0, 4x USB 3.0, 2x eSATA, 1x RJ45 (Netzwerk), 6x Audio (7.1)
• Eingabegeräte: Logitech Maus + Tastatur (USB-Kabelgebunden)
• Maße (BxHxT): 340 x 710 x 670 mm
• Gewicht: 28,56 kg
• Garantie: 24 Monate Herstellergarantie



Package weight : 34.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i7-4960X Hexa Core
    • CPU speed
    • 3.6 GHz
    • Memory
    • 32 GB DDR3
    • Motherboard
    • Asus Rampage IV Formula
    • Graphics
    • GeForce GTX780Ti, 3 GB DDR5
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 1000 W
    • Chip set
    • Intel® X79
    • Drive
    • BD-ROM/DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 3250 GB
    • Operating system
    • Without
  • Interfaces
    • SATA
    • 2x eSATA
    • Audio
    • 7.1 onBoard
    • USB
    • 6x USB 2.0 / 4x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • DVI
    • 1x
    • HDMI
    • 2x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 340 mm
    • Depth
    • 670 mm
    • Height
    • 710 mm
  • Weights
    • Weight
    • 28.56 kg
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual