reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI CUBI-W3805U2 :: Celeron 3205U — 2 GB — 128 GB SSD — no OS

Item-No.: MSI CUBI-W3805U2
€269,00
Category of goods: 0


msi Cubi-W3805U2GXXDXX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Celeron® 3205U Dual Core
    • CPU speed
    • 1.5 GHz
    • Memory
    • 2 GB, SO-DIMM DDR3L (max. 16 GB)
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Mini-PC
    • Colour
    • White
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • VESA bracket
  • Implementation
    • Memory
    • 128 GB
    • Operating system
    • Without
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • SATA
    • 1x mSATA, 1x SATA
    • Audio
    • onBoard
    • Wireless
    • 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x miniDP
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 46 mm
  • Weights
    • Weight
    • 0.5 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return

  • With latest Intel® Broadwell-U processor

  • Space-saving and stylish 0.45 litre housing

  • Extra energy efficient design

  • 4K video output via mini DisplayPort

  • 4x USB 3.0 (1x with MSI super charger)

  • (HDD dock for hard drive expansion included

  • HDD and SSD can be upgraded with little effort

  • VESA bracket included


Both in the private sector as well as in commercial use the Cubi is the ideal choice, if full PC performance and equipment in a small space is desired.

Smart design
With rounded corners, a high-quality surface, a fine ventilating frame and intelligently placed ports, the MSI Cubi is not only the smallest, but also the most intelligent mini PC of its kind.

HDD and SSD can be upgraded with little effort
A 128 GB SSD in mSATA format works as a fast system drive. The delivery includes an expansion module that can be retrofitted with an additional 2.5" notebook hard drive.

Intel® Broadwell processor
Whether as a Celeron, Pentium or Core i3 — the new Intel processors offer, together with the integrated Intel HD graphics, an energy-efficient drive for powerful work and multimedia systems.

Key features of the Intel® Core™ vPRO™ technology
  • Automatic processor acceleration based on the requirements of the user

  • Enables comfortable multi-tasking

  • Fully managed hard disk encryption protects data

  • Energy-saving processor helps reduce energy costs

  • Intel anti-theft technology protects the PC and valuable data against theft


4K UHD support
Thanks to the HDMI and DisplayPort output with 4K UHD support, the Cubi is an ideal video player for the TV in the living room or controls large displays in the area of digital signage.

Dual display
Through the dual display support (via HDMI and mini DisplayPort) you can connect two monitors to each other simultaneously for working more efficiently.

Low power consumption
Cubi is a real energy saver: under full load the total power consumption is less than 30 watts and thus saves a lot of money on your energy bill.

Can be mounted on the monitor
With the supplied Vesa mount adapter, the Cubi can be fixed to standard Vesa brackets — for example unobtrusively and in a space saving way to the back of TFT monitors.



Manufacturer : MSI
Factory number : 00B09612-SKU2
Package weight : 1.52 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Celeron® 3205U Dual Core
    • CPU speed
    • 1.5 GHz
    • Memory
    • 2 GB, SO-DIMM DDR3L (max. 16 GB)
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Mini-PC
    • Colour
    • White
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • VESA bracket
  • Implementation
    • Memory
    • 128 GB
    • Operating system
    • Without
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • SATA
    • 1x mSATA, 1x SATA
    • Audio
    • onBoard
    • Wireless
    • 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
  • External I/O Ports
    • HDMI
    • 1x
    • Display port
    • 1x miniDP
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 46 mm
  • Weights
    • Weight
    • 0.5 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return