reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOY-IT SSD G1840 :: G1840 - 4GB - 60GB SSD - w/o OS


JOY-IT SSD G1840

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Celeron G1840 Dual Core
    • CPU speed
    • 2.8 GHz
    • Memory
    • 4 GB DDR3-1600 MHz
    • Motherboard
    • Gigabyte H81M-HD3
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 420 W
    • Drive
    • DVD±R/RW
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 60 GB
    • Operating system
    • Without
  • Interfaces
    • Audio
    • 5.1 onBoard
    • USB
    • 5x USB 3.0, 3x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 180 mm
    • Depth
    • 450 mm
    • Height
    • 425 mm
  • Weights
    • Weight
    • 9.8 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
This PC is produced in Germany and is subject to strict quality controls.
However, if a hardware problem does occur, the manufacturer will be happy to assist you!
Please use the hotline number 02845 -936050 to speak to a trained adviser!
If the problem cannot be resolved over the phone, the device will be collected and returned to you repaired within a few days.

Please order a keyboard, mouse and software separately.



Package weight : 10 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Celeron G1840 Dual Core
    • CPU speed
    • 2.8 GHz
    • Memory
    • 4 GB DDR3-1600 MHz
    • Motherboard
    • Gigabyte H81M-HD3
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 420 W
    • Drive
    • DVD±R/RW
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 60 GB
    • Operating system
    • Without
  • Interfaces
    • Audio
    • 5.1 onBoard
    • USB
    • 5x USB 3.0, 3x USB 2.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 180 mm
    • Depth
    • 450 mm
    • Height
    • 425 mm
  • Weights
    • Weight
    • 9.8 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual