reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IPC A752101 :: i5-6400 - 4GB - 250GB SSD - w/o OS


IPC A752101

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i5-6400 Quad Core
    • CPU speed
    • 2.7 GHz
    • Memory
    • 4 GB DDR3 (max. 32 GB)
    • Motherboard
    • Gigabyte H110M-S2H DDR4
    • Graphics
    • Intel® HD Graphics onBoard
    • Housing
    • Mini tower
    • Colour
    • Black
    • Power supply
    • 400 W
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 250 GB
    • Operating system
    • Without
    • Memory banks
    • 2x (1x assigned)
  • Interfaces
    • Audio
    • 7.1 onBoard
    • USB
    • 4x USB 2.0 / 4x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 1x (16x) + 2x (1x)
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 410 mm
    • Height
    • 374 mm
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
This PC is manufactured and tested in Germany and monitored under continuous load for 24 hours. However, if a hardware problem does occur, the manufacturer will be happy to assist you!
Please use the free hotline number, +49 (0)800 5672832, to speak to a trained adviser!
If the problem cannot be resolved over the phone, the device will be repaired and returned to you within a few days.



Manufacturer : INNOVATION PC
Factory number : A752101
Package weight : 9.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel Core i5-6400 Quad Core
    • CPU speed
    • 2.7 GHz
    • Memory
    • 4 GB DDR3 (max. 32 GB)
    • Motherboard
    • Gigabyte H110M-S2H DDR4
    • Graphics
    • Intel® HD Graphics onBoard
    • Housing
    • Mini tower
    • Colour
    • Black
    • Power supply
    • 400 W
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 250 GB
    • Operating system
    • Without
    • Memory banks
    • 2x (1x assigned)
  • Interfaces
    • Audio
    • 7.1 onBoard
    • USB
    • 4x USB 2.0 / 4x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 1x (16x) + 2x (1x)
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 410 mm
    • Height
    • 374 mm
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual