reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IPC A105925-1 :: G3260 — 4 GB — 500 GB — no OS

Item-No.: IPC A105925-1
€299,00
Category of goods: 0

IPC A105925-1

  • Product Description
  • Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel G3260 Dual Core
    • CPU speed
    • 3.3 GHz
    • Memory
    • 4 GB DDR3
    • Motherboard
    • Gigabyte GA-B85M-D2V
    • Graphics
    • Intel onBoard
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 350 W
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Without
  • Interfaces
    • Audio
    • 7.1 onBoard
    • PCI Express
    • 1x (16x) + 2x (1x)
    • USB
    • 4x USB 2.0 / 4x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 410 mm
    • Height
    • 274 mm
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Technical data:
• Housing: midi tower, black
• Power supply unit: 350 W
• Mainboard: Gigabyte GA-B85M-D2V
• Graphics card: on-board
• CPU: Intel G3260 (2x 3.3 GHz)
• RAM: 4 GB DDR3 1600 MHz (1x 4 GB)
• Hard drive: 500 GB 7200 rpm SATA3
• Drive: 24x DVD burner
• Connections: 4x USB 3.0, 4x USB 2.0, VGA, DVI, 1 Gbit LAN, 7.1 audio
• Input devices: PC is supplied with keyboard + mouse
• Operating system: none
• Warranty: 24 months

This PC is manufactured and tested in Germany and monitored under continuous load for 24 hours. However, if a hardware problem does occur, the manufacturer will be happy to assist you!
Please use the free hotline number, 0800 5672832, to speak to a trained adviser!
If the problem cannot be resolved over the phone, the device will be repaired and returned to you within a few days.



Manufacturer : INNOVATION PC
Factory number : A105925
Package weight : 9.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC complete system
    • Processor
    • Intel G3260 Dual Core
    • CPU speed
    • 3.3 GHz
    • Memory
    • 4 GB DDR3
    • Motherboard
    • Gigabyte GA-B85M-D2V
    • Graphics
    • Intel onBoard
    • Housing
    • Midi tower
    • Colour
    • Black
    • Power supply
    • 350 W
    • Drive
    • DVD±R/RW
    • Keyboard
    • Incl.
    • Mouse
    • Incl.
  • Implementation
    • Memory
    • 500 GB
    • Operating system
    • Without
  • Interfaces
    • Audio
    • 7.1 onBoard
    • PCI Express
    • 1x (16x) + 2x (1x)
    • USB
    • 4x USB 2.0 / 4x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 175 mm
    • Depth
    • 410 mm
    • Height
    • 274 mm
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual