reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC5PGYH :: N3700 - 2GB - 32GB SSD - Win10

Item-No.: INTEL NUC5PGYH
€279,00
Category of goods: 0


Mini PC Intel NUC Kit NUC5PGYH

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Pentium® N3700 Quad Core
    • CPU speed
    • 2.4 GHz
    • Memory
    • 2 GB, SO-DIMM DDR3L 1333/1600 (max. 8 GB)
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Mini-PC
    • Colour
    • Silver/black
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • VESA bracket
  • Implementation
    • Memory
    • 32 GB
    • Operating system
    • Windows 10
    • Memory banks
    • 1x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
    • Card reader
    • For SDXC cards
  • Interfaces
    • SATA
    • 1x SATA 3 Gb/s
    • Audio
    • 7.1 onBoard
    • Wireless
    • 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 52 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Intel® NUC Mini PC NUC5PGYH is the first offered as a complete system by Intel. A complete Mini PC in a tiny but mighty package, this Intel® NUC with a quad-core Intel® Pentium processor delivers the same performance and visuals you can get in a full sized tower. The system is preinstalled with Windows® 10, giving you the latest Windows right out of the box. 8-channel audio, built-in WiFi, and Bluetooth along with HDMI and wireless display capabilities makes NUC5PGYH an excellent HTPC. The NUC5PGYH also includes 32 GB of on-board storage, with room for an SSD or HDD drive for storing all your music, media, and other data.


Manufacturer : INTEL
Factory number : BOXNUC5PGYH0AJ
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel® Pentium® N3700 Quad Core
    • CPU speed
    • 2.4 GHz
    • Memory
    • 2 GB, SO-DIMM DDR3L 1333/1600 (max. 8 GB)
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Mini-PC
    • Colour
    • Silver/black
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • VESA bracket
  • Implementation
    • Memory
    • 32 GB
    • Operating system
    • Windows 10
    • Memory banks
    • 1x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
    • Card reader
    • For SDXC cards
  • Interfaces
    • SATA
    • 1x SATA 3 Gb/s
    • Audio
    • 7.1 onBoard
    • Wireless
    • 802.11ac
    • Bluetooth
    • 4.0
    • USB
    • Rear: 2x USB 3.0/front: 2x USB 3.0
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 52 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin