reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL NUC SYS05 :: i3-5010U - 4GB - 120GB SSD - w/o OS

Item-No.: INTEL NUC SYS05
€429,00
Category of goods: 0

INTEL NUC SYS05

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel Core i3-5010U Dual Core
    • CPU speed
    • 2.1 GHz
    • Memory
    • 4 GB, SO-DIMM DDR3-1600 (max. 8 GB)
    • Graphics
    • Intel® HD Graphics 5500
    • Housing
    • Mini-PC
    • Colour
    • Silver/black
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 120 GB
    • Operating system
    • Without
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • SATA
    • 2x SATA 6 Gb/s, 1x M.2 SATA (2242/2260/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • 802.11ac
    • Bluetooth
    • 4.2
    • USB
    • Back: 2x USB 3.0/front: 1x USB 3.0
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • HDMI
    • 1x mini-HDMI
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The 4-inch square Intel® NUC NUC5i3RYH takes the powerful capabilities of a desktop system and packages it into a computer that fits in the palm of your hand.

This fully scalable system comes with the latest 5th generation Intel® Core™ i3 processor and integrated Intel® HD Graphics with 4K display support. Whether you want a digital jukebox, home hub, or light gaming PC, the Intel® NUC NUC5i3RYH gives you the power to play, create, entertain, and inspire. The system includes consumer infrared sensor so you can use a remote control for your NUC right from your couch, 7.1 surround sound, Mini HDMI* video interface, and room for a 2.5" HDD or an M.2 SSD so you can store full-length movies or quickly serve up music files. With Intel® WiDi1 you can connect your monitor without any additional cables and Bluetooth* lets you place wireless speakers where you want-all the features you want in a space-saving, clutter-free design. A replaceable lid gives you plenty of options to create the Intel® NUC you want-with amazing style and features. There’s also a high-speed USB 3.0 charging port that lets you easily charge your tablet or smartphone quickly.

And for peace of mind you’ll get embedded security that helps keep threats out, user identities and credentials safe, and your data protected.



Manufacturer : INNOVATION PC
Factory number : A546600
Package weight : 1.654 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini PC system
    • Processor
    • Intel Core i3-5010U Dual Core
    • CPU speed
    • 2.1 GHz
    • Memory
    • 4 GB, SO-DIMM DDR3-1600 (max. 8 GB)
    • Graphics
    • Intel® HD Graphics 5500
    • Housing
    • Mini-PC
    • Colour
    • Silver/black
    • Power supply
    • 65 W external
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
  • Implementation
    • Memory
    • 120 GB
    • Operating system
    • Without
    • Memory banks
    • 2x (1x assigned)
    • Internal
    • 1x 6.35 cm (2.5”)
  • Interfaces
    • SATA
    • 2x SATA 6 Gb/s, 1x M.2 SATA (2242/2260/2280)
    • Audio
    • 7.1 onBoard
    • Wireless
    • 802.11ac
    • Bluetooth
    • 4.2
    • USB
    • Back: 2x USB 3.0/front: 1x USB 3.0
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • External I/O Ports
    • HDMI
    • 1x mini-HDMI
    • Display port
    • 1x Mini-DisplayPort
    • LAN
    • 10/100/1000, onBoard
  • Measures
    • Width
    • 115 mm
    • Depth
    • 111 mm
    • Height
    • 49 mm
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 19 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual